Filter Your Search
51 - 60 of 18,755,151 results
|
PT10MH01-103A2020-S
Amphenol Piher
|
$0.2301 | Yes | Active | 10 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 10.3 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | PIHER | |||||||||
|
PT10MH02-102A2020-S
Amphenol Piher
|
$0.2353 | Yes | Active | 1 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.3 mm | 10.3 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | ||||||||||
|
35WR10KLFTR
TT electronics / BI Technologies
|
$0.2414 | Yes | Active | BI TECHNOLOGIES CORP | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||
|
PT10MH10-104A2020-S
Amphenol Piher
|
$0.2419 | Yes | Active | 100 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.3 mm | 10.3 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | PIHER | ||||||||||
|
PT10MH02-104A2020-S
Amphenol Piher
|
$0.2494 | Yes | Active | 100 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.3 mm | 10.3 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | |||||||||||
|
PT10MH02-204A2020-S
Amphenol Piher
|
$0.2494 | Yes | Active | 200 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.3 mm | 10.3 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | |||||||||||
|
PT10MH01101A2020S
Amphenol Piher
|
$0.2494 | Yes | Active | 100 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 10.3 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||
|
3306P-1-202
Bourns Inc
|
$0.2499 | Yes | Yes | Active | 2 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 7.62 mm | 8.1 mm | 6.81 mm | BOURNS INC | compliant | Bourns | EAR99 | 8533.40.80.50 | ||||
|
3306K-1-105
Bourns Inc
|
$0.2510 | Yes | Yes | Active | 1 MΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | MATTE TIN | FLAT | 8.4 mm | 6.81 mm | 4.5 mm | BOURNS INC | compliant | Bourns | EAR99 | 8533.40.80.50 | ||||
|
3306W-1-504
Bourns Inc
|
$0.2510 | Yes | Yes | Active | 500 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 8.4 mm | 6.81 mm | 4.5 mm | BOURNS INC | compliant | Bourns | EAR99 | 8533.40.80.50 |