Parametric results for: Variable Resistors

Filter Your Search

31 - 40 of 18,755,152 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PT10LH01503A2020S
Amphenol Piher
$0.1922 Buy Yes Active 50 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 10.3 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
SMUB501PET
Ohmite Mfg Co
$0.1967 Buy Yes Obsolete TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown EAR99 CHIP Ohmite
N6S25T0N-504-3030
Amphenol Piher
$0.1986 Buy Active 500 kΩ 30 % 100 mW THROUGH HOLE MOUNT Radial LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 100 V 70 °C -25 °C HORIZONTAL Rectangular 1 3 1 Bulk 245 deg FLAT 8.7 mm 6.4 mm 5.2 mm PIHER SENSORS AND CONTROLS SA unknown PIHER
TC33X-2-103E
Bourns Inc
$0.2011 Buy Yes Yes Active 10 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC compliant EAR99 SMD TRIMPOT TRIMMING POTENTIOMETER Bourns
SMUA500PET
Ohmite Mfg Co
$0.2074 Buy Yes Obsolete TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown EAR99 CHIP Ohmite
SMUA201PET
Ohmite Mfg Co
$0.2074 Buy Yes Obsolete TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown EAR99 CHIP Ohmite
SMUA204PET
Ohmite Mfg Co
$0.2074 Buy Yes Obsolete TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown EAR99 CHIP Ohmite
SMUA502PET
Ohmite Mfg Co
$0.2080 Buy Yes Obsolete TRIMMER e4 Gold (Au) OHMITE MANUFACTURING CO unknown EAR99 CHIP Ohmite
35WR10KLFTR
TT electronics / BI Technologies
$0.2080 Buy Yes Active BI TECHNOLOGIES CORP compliant ROHS COMPLIANT
3386X-1-152LF
Bourns Inc
$0.2126 Buy Yes Active 1.5 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 TUBE 280 deg TIN WIRE 510 µm 5.97 mm 9.53 mm 9.53 mm 4.83 mm BOURNS INC compliant Bourns