Filter Your Search
71 - 80 of 242,053 results
|
OD301J
Ohmite Mfg Co
|
$0.6900 | No | Obsolete | 300 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | CARBON COMPOSITION | OD | 70 °C | NO | 250 V | e0 | 130 °C | 2 | TUBULAR PACKAGE | AMMO PACK; TR, 10 INCH | TIN LEAD | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | ||||||||||||||
|
OX221KE
Ohmite Mfg Co
|
$0.7194 | Yes | Yes | Active | 220 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 300 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 5.5 mm | 16.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite | |||||
|
OX471KE
Ohmite Mfg Co
|
$0.7260 | Yes | Yes | Active | 470 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 300 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 5.5 mm | 16.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite | |||||
|
CCR21K0KT
TE Connectivity
|
$0.7300 | Yes | Active | 1 kΩ | 10 % | 2 W | Axial | 1300 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 400 V | 200 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 800 µm | 7 mm | 19 mm | 19mm x 7mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
OX273KE
Ohmite Mfg Co
|
$0.7609 | Yes | Yes | Active | 27 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 300 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 5.5 mm | 16.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite | |||||
|
OX222KE
Ohmite Mfg Co
|
$0.7622 | Yes | Yes | Active | 2.2 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 300 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 5.5 mm | 16.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite | |||||
|
OX152KE
Ohmite Mfg Co
|
$0.7624 | Yes | Yes | Active | 1.5 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 300 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 5.5 mm | 16.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite | |||||
|
HPC2C104K
KOA Speer Electronics Inc
|
$0.7893 | Yes | Active | 100 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | -900,-2000 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 40 °C | NO | 400 V | e2 | AEC-Q200 | 200 °C | -40 °C | Tubular | 2 | BULK | TIN COPPER | WIRE | 800 µm | 38 mm | 5 mm | 21 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | KOA Speer | ||||||
|
OD304J
Ohmite Mfg Co
|
$0.7983 | No | Obsolete | 300 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | CARBON COMPOSITION | OD | 70 °C | NO | 250 V | e0 | 130 °C | 2 | TUBULAR PACKAGE | AMMO PACK; TR, 10 INCH | TIN LEAD | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | ||||||||||||||
|
OU153KE
Ohmite Mfg Co
|
$0.8174 | Yes | Active | 15 kΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | -3000 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 40 °C | NO | 300 V | 200 °C | -55 °C | Tubular | 2 | WIRE | 800 µm | 30 mm | 5 mm | 15.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | Ohmite |