Filter Your Search
51 - 60 of 242,053 results
|
OF203J
Ohmite Mfg Co
|
$0.3750 Buy | No | Obsolete | 20 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | FIXED RESISTOR | CARBON COMPOSITION | OF | 70 °C | NO | 350 V | 130 °C | 2 | TUBULAR PACKAGE | AMMO PACK; TR, 10 INCH | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED | unknown | EAR99 | 8533.10.00.60 | |||||||||||||||
|
MCRC1/4G221JT-RH
SPC Multicomp
|
$0.3770 Buy | Yes | Obsolete | 220 Ω | 5 % | 250 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | MCRC | 250 V | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 60 µm | 30 mm | 2.4 mm | 6.3 mm | MULTICOMP PRO | compliant | EAR99 | Multicomp Pro | ||||||||||||||
|
CBT25J2K2
TE Connectivity
|
$0.3786 Buy | Yes | Yes | Obsolete | 2.2 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 700 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | CBT | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | TE Connectivity | |||||||||
|
OY274KE
Ohmite Mfg Co
|
$0.3807 Buy | Yes | Yes | Active | 270 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 400 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 7 mm | 19 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite | ||||
|
MCRC1/2G514JT-RH
SPC Multicomp
|
$0.3868 Buy | Yes | Obsolete | 510 kΩ | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | MCRC | 350 V | 130 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 700 µm | 25 mm | 3.6 mm | 9.5 mm | MULTICOMP PRO | unknown | EAR99 | |||||||||||||||
|
OX181KE
Ohmite Mfg Co
|
$0.3868 Buy | Yes | Yes | Active | 180 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 1600 ppm/°C | FIXED RESISTOR | CERAMIC COMPOSITION | 70 °C | NO | 300 V | e2 | 220 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 13 INCH | TIN COPPER | WIRE | 800 µm | 38 mm | 5.5 mm | 16.5 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite | ||||
|
MCRC1/4G271JT-RH
SPC Multicomp
|
$0.3882 Buy | Yes | Obsolete | 270 Ω | 5 % | 250 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | MCRC | 250 V | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 60 µm | 30 mm | 2.4 mm | 6.3 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | ||||||||||||||
|
MCRC1/4G473JT-RH
SPC Multicomp
|
$0.3905 Buy | Yes | Obsolete | 47 kΩ | 5 % | 250 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | MCRC | 250 V | 150 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 60 µm | 30 mm | 2.4 mm | 6.3 mm | MULTICOMP PRO | compliant | EAR99 | Multicomp Pro | ||||||||||||||
|
MCRC1/2G242JT-RH
SPC Multicomp
|
$0.4243 Buy | Yes | Obsolete | 2.4 kΩ | 5 % | 500 mW | Axial | FIXED RESISTOR | CARBON COMPOSITION | MCRC | 350 V | e2 | 130 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | TIN COPPER | 700 µm | 25 mm | 3.6 mm | 9.5 mm | MULTICOMP PRO | not_compliant | ||||||||||||||
|
OF223JE
Ohmite Mfg Co
|
$0.4404 Buy | Yes | Yes | Obsolete | 22 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | e3 | 130 °C | Tubular | 2 | Bulk | Matte Tin (Sn) | WIRE | 700 µm | 28.83 mm | 3.8 mm | 10.3 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | Ohmite |