Filter Your Search
41 - 50 of 175,967 results
|
BLM03AX102SN1D
Murata Manufacturing Co Ltd
|
$0.0129 Buy | Yes | Yes | Active | 200 mA | 1.25 Ω | 1000 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE | Tin (Sn) | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||
|
BLM03AX100SN1D
Murata Manufacturing Co Ltd
|
$0.0131 Buy | Yes | Yes | Active | 1 A | 50 mΩ | 10 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE | Tin (Sn) | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||
|
BLM03AX241SN1D
Murata Manufacturing Co Ltd
|
$0.0132 Buy | Yes | Yes | Active | 350 mA | 380 mΩ | 240 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE BEAD | 1 | e3 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE | Tin (Sn) | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0201, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||
|
PE-0603FB601ST
Pulse Electronics Corporation
|
$0.0132 Buy | Yes | Active | 500 mA | 380 mΩ | 600 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 GΩ | 1 | e3 | 105 °C | -40 °C | 2 | CERAMIC | TR, 7 INCH | TIN OVER NICKEL | 800 µm | 1.6 mm | 800 µm | PULSE ELECTRONICS CORP | EIA STD PACAKGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Pulse Electronics | |||||||
|
NCB-H0603R300TR300F
NIC Components Corp
|
$0.0132 Buy | Yes | Yes | Active | 3 A | 35 mΩ | 30 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||
|
NCB-H0402P121TR200F
NIC Components Corp
|
$0.0132 Buy | Yes | Yes | Active | 2 A | 100 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0402 | Chip Bead | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | NIC Components | ||||
|
BLM18PG221SN1D
Murata Manufacturing Co Ltd
|
$0.0133 Buy | Yes | Yes | Active | 1 A | 100 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0603 | Chip Bead | 2 | TAPE | Tin (Sn) | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0603, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||
|
MMZ1005S102CT000
TDK Corporation
|
$0.0134 Buy | Yes | Yes | Active | 200 mA | 1 Ω | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1 mm | 500 µm | TDK CORP | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
BLM15BD121SN1D
Murata Manufacturing Co Ltd
|
$0.0135 Buy | Yes | Yes | Active | 300 mA | 300 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | Tin (Sn) | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | |||||
|
BK0603TM121-T
TAIYO YUDEN
|
$0.0135 Buy | Yes | Obsolete | 400 mA | 230 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0201 | Chip Bead | Tape, Paper | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |