Parametric results for: Data Line Filters

Filter Your Search

31 - 40 of 175,967 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BLM18HG102SN1D
Murata Manufacturing Co Ltd
$0.0106 Buy Yes Yes Active 100 mA 1.6 Ω 1000 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP MONOLITHIC TYPE 1 e3 125 °C -55 °C 0603 Chip Bead 2 TAPE Tin (Sn) 800 µm 1.6 mm 800 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00
BLM15PX330SN1D
Murata Manufacturing Co Ltd
$0.0107 Buy Yes Active 1.7 A 22 mΩ 33 OHM Ω SURFACE MOUNT FERRITE CHIP 1 e3 125 °C -55 °C TR, PAPER, 7 INCH Tin (Sn) 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD compliant EAR99 8504.50.80.00
BLM15HB221SN1D
Murata Manufacturing Co Ltd
$0.0114 Buy Yes Yes Active 250 mA 1 Ω 220 OHM Ω SURFACE MOUNT 1 GHz 100 MHz FERRITE CHIP 1 e3 125 °C -55 °C 0402 Chip Bead 2 TAPE Tin (Sn) 500 µm 1 mm 500 µm MURATA MANUFACTURING CO LTD EIA STD PACKAGE SIZE 0402, 2 PIN compliant EAR99 8504.50.80.00
MMZ1005S102HT000
TDK Corporation
$0.0119 Buy Yes Active 360 mA 490 mΩ 1000 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C Chip Bead 2 TR, 7 INCH 500 µm 1 mm 500 µm TDK CORP EIA STD PACKAGE SIZE 0402, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ1608R150ATA00
TDK Corporation
$0.0121 Buy Yes Yes Active 1.5 A 50 mΩ 15 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0603 Chip Bead 2 TR, 7 INCH 800 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 1608, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
LI0603E151R-10
Laird, A DuPont Business
$0.0123 Buy Yes Yes Active 500 mA 250 mΩ 150 OHM Ω SURFACE MOUNT 1 GHz 25 MHz FERRITE CHIP 1 e3 125 °C -40 °C 0603 Chip Bead 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier 800 µm 1.6 mm 800 µm LAIRD TECHNOLOGIES INC EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00 Laird Technologies
MPZ1608D600BTD25
TDK Corporation
$0.0125 Buy Yes Active 1.2 A 100 mΩ 60 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 125 °C -55 °C 2 TR, 7 INCH 800 µm 1.6 mm 800 µm TDK CORP EIA STD PACKAGE SIZE 0603, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ1005Y471CT000
TDK Corporation
$0.0127 Buy Yes Active 250 mA 470 mΩ 470 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0402 Chip Bead 2 TR, 7 INCH 500 µm 1 mm 500 µm TDK CORP EIA STD PACKAGE SIZE 0402, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ2012S102ATD25
TDK Corporation
$0.0127 Buy Yes Obsolete 500 mA 350 mΩ 1000 OHM Ω SURFACE MOUNT FERRITE CHIP AEC-Q200 1 125 °C -55 °C AEC-Q200 Chip Bead 2 TR, 7 INCH 850 µm 2 mm 1.25 mm TDK CORP EIA STD PACKAGE SIZE 0805, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK
MMZ0603D330CT000
TDK Corporation
$0.0127 Buy Yes Active 200 mA 700 mΩ 33 OHM Ω SURFACE MOUNT FERRITE CHIP 1 125 °C -55 °C 0201 Chip Bead 2 TR, 7 INCH 300 µm 600 µm 300 µm TDK CORP EIA STD PACKAGE SIZE 0201, SMD, 2 PIN compliant EAR99 8504.50.80.00 TDK