Parametric results for: Electric Fuses

Filter Your Search

31 - 40 of 119,160 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
520.621
Eska
$0.0807 Buy Yes Contact Manufacturer 250 V 2.5 A VERY FAST ELECTRIC FUSE 11 J 10 ms 35 A CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP ESKA ERICH SCHWEIZER GMBH compliant
520.625
Eska
$0.0809 Buy Yes Contact Manufacturer 250 V 6.3 A VERY FAST ELECTRIC FUSE 107 J 10 ms 63 A BEAB; CUL; DIN; EN; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40
520.617
Eska
$0.0816 Buy Yes Contact Manufacturer 250 V 1 A VERY FAST ELECTRIC FUSE 1 J 10 ms 35 A BEAB; CUL; DIN; EN; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40
520.623
Eska
$0.0820 Buy Yes Contact Manufacturer 250 V 4 A VERY FAST ELECTRIC FUSE 45 J 10 ms 40 A BEAB; CUL; DIN; EN; SEMKO; UL e3 5x20mm INLINE/HOLDER BULK NO Tin (Sn) END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
520.609
Eska
$0.0825 Buy Yes Contact Manufacturer 250 V 160 mA VERY FAST ELECTRIC FUSE 10 ms 35 A BEAB; CUL; DIN; EN; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99 8536.10.00.40
0680L7000-01
Bel Fuse
$0.0858 Buy Yes Active 125 V 125 V 7 A TIME LAG ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 100 A 68 J 50 A 10 ms CUL; TUV; UL e4 125 °C -55 °C 2410 SURFACE MOUNT TR, 7 INCH YES Silver (Ag) - with Nickel (Ni) barrier WRAPAROUND 2.54 mm 2.54 mm 6.1 mm BEL FUSE INC not_compliant EAR99
MP000823
SPC Multicomp
$0.0862 Buy Yes Active 250 V 630 mA FAST ELECTRIC FUSE 3 ms 35 A 125 °C -55 °C 3.6x10mm THROUGH HOLE NO WIRE 11 mm 3.9 mm MULTICOMP PRO unknown Multicomp Pro
520.519
Eska
$0.0877 Buy Yes Contact Manufacturer 250 V 1.6 A VERY FAST ELECTRIC FUSE 3 ms 1.5 kA CE; CUL; IEC; SEMKO; UL 5x20mm INLINE/HOLDER BULK NO Nickel (Ni) END CAP 20 mm 5 mm ESKA ERICH SCHWEIZER GMBH compliant EAR99
MP014121
SPC Multicomp
$0.0884 Buy Active 250 V 5 A TIME LAG ELECTRIC FUSE 50 J 35 A 100 ms IEC; CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm MULTICOMP PRO unknown
MP014126
SPC Multicomp
$0.0884 Buy Active 250 V 4 A FAST ELECTRIC FUSE 4 J 35 A CUL; UL 125 °C -55 °C MICRO THROUGH HOLE NO PIN WIRE 7.8 mm 3.5 mm MULTICOMP PRO unknown