Filter Your Search
11 - 20 of 119,160 results
|
MC000900
SPC Multicomp
|
$0.0289 Buy | Active | 250 V | 10 A | FAST | ELECTRIC FUSE | 100 A | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | ||||||||||||||||
|
MP005706
SPC Multicomp
|
$0.0299 Buy | Yes | Active | 250 V | 5 A | FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CCC; KTL; PSE; TUV | 125 °C | -55 °C | 5.2x20mm | THROUGH HOLE | NO | PIN WIRE | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | |||||||||||||
|
MP004287
SPC Multicomp
|
$0.0311 Buy | Yes | Active | 240 V | 5 A | ELECTRIC FUSE | 6 kA | 6.3X25.4mm | INLINE/HOLDER | NO | END CAP | 25.4 mm | 6.3 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||||||||
|
MC000850
SPC Multicomp
|
$0.0331 Buy | Active | 250 V | 250 V | 6.3 A | FAST | ELECTRIC FUSE | 1.5 kA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | ||||||||||||||||
|
MFU0603FF02000P100
Vishay Intertechnologies
|
$0.0349 Buy | Yes | Active | 32 V | 2 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 850 µm | 450 µm | 1.55 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT | |||||||||
|
0034.5628.11
Schurter Electronic Components
|
$0.0366 Buy | Yes | Yes | Active | 250 V | 12.5 A | TIME LAG | ELECTRIC FUSE | 750 J | 20 ms | CE; CQC; CSA; CUL; IEC; UKCA; UL | e4 | 125 °C | -55 °C | 5x20mm | SURFACE MOUNT | BAG | YES | GOLD | WRAPAROUND | 20 mm | 5.2 mm | SCHURTER AG | not_compliant | EAR99 | 8536.10.00.40 | |||||||
|
BK/S500-2-R
Eaton Bussmann
|
$0.0429 Buy | Yes | Transferred | 250 V | 2 A | FAST | ELECTRIC FUSE | 4 J | 35 A | BSI; CSA; IEC; IMQ; SEMKO; UL; VDE | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5.2 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | ROHS COMPLIANT | |||||||||||||
|
MC000854
SPC Multicomp
|
$0.0436 Buy | Active | 250 V | 250 V | 320 mA | FAST | ELECTRIC FUSE | 1.5 kA | INLINE/HOLDER | NO | END CAP | 20 mm | 5 mm | MULTICOMP PRO | unknown | EAR99 | |||||||||||||||||
|
MC000875
SPC Multicomp
|
$0.0490 Buy | Active | 200 mA | TIME DELAY | ELECTRIC FUSE | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||||||||||||
|
MCCFB2410TTT/3
SPC Multicomp
|
$0.0523 Buy | Yes | Active | 250 V | 125 V | 3 A | SLOW | ELECTRIC FUSE | 2 J | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | Multicomp Pro |