We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
NAC Semi, also known as NAC Group, Inc., is a worldwide company that offers design services and distribution of electronic components. Unlike traditional catalog houses and large fulfillment distributors, NAC Semi offers a diverse line of components that cater to specific market segments such as Power, Mil-Aero, Hi-Temp Industrial, Networking, Electric Vehicles, and Traction. NAC Semi is committed more...
3M� Scotchcast� 72 N Series Inline Splice Kit is a 1 kV rated, rigid body splice designed to join signal and control cables. It Fits shielded or unshielded constructions of plastic or rubber jacketed cables. It is perfect for inline splicing of shielded or unshielded cables, underground systems, joining of cable reel ends, direct burial applications, repair of cable failures and dig ins.RoHS:
Compliant
Min Qty:10Package Multiple:107000005906 Part Details
PNPGENERALPURPOSESWITCHINGTRANSISTOR VCE-40V IC-200mA SOT-323RoHS:
Compliant
Min Qty:6000Package Multiple:3000Container:ReelMMBT3906W_R1_00001 Part Details
USB3.1, Gen 1 / 5 Gbps ,6 port hub, USB C Mux, USB Type C port for Upstream - Package: 100 VQFN 12X12X0.9mm T/RRoHS:
Compliant
Min Qty:1Package Multiple:2500USB5906T-I/KD Part Details
Our 3M� Fibre 501C is a versatile and general purpose metalworking abrasive, designed to help with a variety of applications from grinding, weld removal & Finishing to blending on metals like carbon steel.RoHS:
Compliant
Min Qty:100Package Multiple:1007000044906 Part Details
3M� Cloth Belt 341D is a durable aluminum oxide cloth belt recommended for your metal deburring, general metalworking, and some woodworking applications. It is suitable for wide belt, edge, or portable belt sanding, and can be used for a variety of applications on metal substrates and wood.RoHS:
Compliant
Min Qty:200Package Multiple:2007010290609 Part Details
Our 3M� Cartridge Roll 747D is ideal for metal Finishing in small hard to reach areas like corners or inside pipes. These cartridge rolls feature a blend of aluminum oxide and 3M� ceramic grain on a strong cotton backing around a solid mandrel core. Available in both tapered and regular designs.RoHS:
Compliant
Min Qty:100Package Multiple:1007010309068 Part Details
3M� Tape 44 is a low halogen, edge tear resistant, electrical tape that's suitable for general purpose insulation, as well as anchoring and banding in motors and transformers. The tape is 600V rated and withstands a temperature range of 32 to 266 �F (0 to 130 �C).RoHS:
Compliant
Min Qty:1Package Multiple:17010399906 Part Details
We designed the 3M� Flexible Diamond Belt 6451J to achieve a range of Finishes on hard-to-grind materials, and is ideal for roll grinding and other applications where the abrasive is supported by a contact wheel or platen. It combines the strength of metal-bonded diamond abrasive with a premium low-stretch water resistant cloth backing to support tough roll grinding and wet grinding jobs.RoHS:
Compliant
Min Qty:1Package Multiple:17010509066 Part Details
3M Catalog# 7100190657, 3M� Trizact� Flap Wheel 237AA, 3 in x 1 in x 1-1/4 in, A100 X-weight, 10 per case Combining aluminum oxide mineral with a durable X-weight backing, our 3M� Trizact� Cloth Wheel 237AA features flaps of Trizact� abrasive attached radially on a wheel. As the flaps rotate, they minimize the likelihood of chatter and lines � repeatedly brushing against the surface of the workpiece. UPC: 00638060380529RoHS:
Compliant
Min Qty:10Package Multiple:107100190657 Part Details
ACCORTEC FOR DELL 8 GB CERTIFIED REPLACEMENT MEMORY MODULE FOR SELECT ACCORTEC FOR DELL SYSTEMS - 2RX8 RDIMM 1600MHZRoHS:
Compliant
Min Qty:1Package Multiple:1A7990613-ACC Part Details
SURFACE MOUNT SCHOTTKY POWER RECTIFIER - 7IN. REEL. Package Type: SOD-123FLRoHS:
Compliant
Min Qty:3000Package Multiple:3000Container:ReelMMBT3906FN3_R2 Part Details
3M Double Coated Removable Foam Tape 4658F Clear, 1/2 in x 27 yd 1/32 in, 4 per case BulkRoHS:
Compliant
Min Qty:4Package Multiple:470006242906 Part Details
Energy Meter IC, Gain 1:32, 1000:1 Dynamic Range - Package: 24 SSOP .209in T/RRoHS:
Compliant
Min Qty:2100Package Multiple:2100MCP3906AT-I/SS Part Details
3M Catalog# 6423025, 3M� Microfinishing Film Roll 372L, 15 Mic 5MIL, Type 2, Orange, 3 in x 450 ft x 3 in (76.2mmx137.25m), Plastic Core, ASO Our 3M� Microfinishing Film Roll 372L features micron-graded premium aluminum oxide bonded to a 5 mil polyester film backing to deliver uniform results and meet stringent surface requirements. A friction grip coating provides slip resistance for microfinishing machines where film slippage is an issue, and close tolerance work on cylindrical surfaces, such as automotive camshafts and crankshafts. UPC: 00638060679791RoHS:
Compliant
Min Qty:1Package Multiple:17010509906 Part Details
Our 3M� Cloth Belt 747D is made with a blend of aluminum oxide and 3M� ceramic grain and is designed for superior metal Finishing on a variety of metals including nickel and stainless steel.RoHS:
Compliant
Min Qty:50Package Multiple:507010290603 Part Details
3M� Cartridge Roll 341D gives you easy access to small, hard-to-reach spaces for sanding and Finishing. As the outermost abrasive layer wears down, the cloth backing frays to expose fresh abrasive layers for continued cutting action.RoHS:
Compliant
Min Qty:100Package Multiple:1007010309062 Part Details
Designed for Fine Finish sanding of contours on hard-to-grind materials, 3M� Flexible Diamond Belt 6457J is ideal for light pressure grinding. Metal bonding of the diamond abrasive to the backing ensures durability, while the open dot pattern reduces loading.RoHS:
Compliant
Min Qty:6Package Multiple:67010509060 Part Details
3M� SiC Cloth Belt 490FZ, 64 in x 142 in, P120 YF-weight, Filmlok, 3 per inner 50 per case Perhaps one of the best features of our 3M� SiC Cloth Belt 490FZ is its versatility � it's offered in both narrow and wide flat finishing form, as well as different grades. UPC: 00638060056011RoHS:
Compliant
Min Qty:50Package Multiple:507100179069 Part Details
USB3.1, Gen 1 / 5 Gbps ,6 port hub, USB C Mux, USB Type C port for Upstream - Package: 100 VQFN 12X12X0.9mm TRAYRoHS:
Compliant
Min Qty:168Package Multiple:168Container:TrayUSB5906C-I/KD Part Details
Our 3M� Cloth Belt 747D is made with a blend of aluminum oxide and 3M� ceramic grain and is designed for superior metal Finishing on a variety of metals including nickel and stainless steel.RoHS:
Compliant
Min Qty:20Package Multiple:207010290606 Part Details
Our 3M� Cartridge Roll 747D is ideal for metal Finishing in small hard to reach areas like corners or inside pipes. These cartridge rolls feature a blend of aluminum oxide and 3M� ceramic grain on a strong cotton backing around a solid mandrel core. Available in both tapered and regular designs.RoHS:
Compliant
Min Qty:50Package Multiple:507010309065 Part Details
We designed the 3M� Flexible Diamond Belt 6451J to achieve a range of Finishes on hard-to-grind materials, and is ideal for roll grinding and other applications where the abrasive is supported by a contact wheel or platen. It combines the strength of metal-bonded diamond abrasive with a premium low-stretch water resistant cloth backing to support tough roll grinding and wet grinding jobs.RoHS:
Compliant
Min Qty:1Package Multiple:17010509063 Part Details
USB3.1, Gen 1 / 5 Gbps ,6 port hub, USB C Mux, USB Type C port for Upstream - Package: 100 VQFN 12X12X0.9mm TRAYRoHS:
Compliant
Min Qty:1Package Multiple:168Container:TrayUSB5906/KD Part Details
We designed 3M� High Performance Green Masking Tape 401+ to deliver sharp paint lines where surface temperatures can reach up to 250�F/121�C for 30 minutes. This green crepe paper tape is ideal for critical paint masking applications in automotive, specialty vehicle, and industrial markets, where strong holding and high temp performance is required.RoHS:
Compliant
Min Qty:96Package Multiple:967000124906 Part Details
Our 3M� Disc Sander Replacement Parts extend the utility of your 3M� Disc Sander. These optional accessories enable more versatile use of your sander and are speciFically designed for your 3M� Disc Sander to guarantee that you get a part that Fits perfectly and holds tight.RoHS:
Compliant
Min Qty:1Package Multiple:17010290626 Part Details
3M� Cloth Belt 370DZ is an open coat product using a premium grade aluminum oxide mineral. The cloth backing of the belt makes it suitable for both rough sanding and Final Finishing on wide belt and edge sanding applications.RoHS:
Compliant
Min Qty:5Package Multiple:57010361906 Part Details
3M� Trizact� Cloth Belt 237AA uses proprietary microreplication technology by 3M where micron-graded aluminum oxide particles are formed into tiny pyramids of abrasive mineral and then coated on an X weight cloth backing. As these pyramids wear, fresh, sharp mineral is continually exposed to produce a consistent cut and a predictable, Fine Finish.RoHS:
Compliant
Min Qty:50Package Multiple:507100228906 Part Details
Scotch-Brite� Light Deburring Wheel is a smooth running, convolute-constructed wheel that provides a clean system for light deburring, polishing, and Finishing. We made this wheel with Soft construction and smooth operation to require less effort by the operator than a harder wheel.RoHS:
Compliant
Min Qty:1Package Multiple:17000120906 Part Details
3M� Portable Utility Cloth Roll 314D provides light-weight cloth sanding strips used for hand sanding in many different applications. Constructed with aluminum oxide abrasive, our utility rolls come in a range of grades for common applications such as deburring, blending and repairing metal Finishes, rust or other contaminant removal, and surface preparation for paints and coatings.RoHS:
Compliant
Min Qty:5Package Multiple:57010290604 Part Details
Our 3M� Cartridge Roll 747D is ideal for metal Finishing in small hard to reach areas like corners or inside pipes. These cartridge rolls feature a blend of aluminum oxide and 3M� ceramic grain on a strong cotton backing around a solid mandrel core. Available in both tapered and regular designs.RoHS:
Compliant
Min Qty:25Package Multiple:257010309063 Part Details
3M� Diamond Grade� Reflective Sheeting offers industry-leading retroreflectivity, conspicuity and legibility because of its highly efFicient retroreflective optics. It helps improve safety by providing higher luminance values at distances most critical to drivers.RoHS:
Compliant
Min Qty:1Package Multiple:17010390603 Part Details
We designed the 3M� Flexible Diamond Belt 6451J to achieve a range of Finishes on hard-to-grind materials, and is ideal for roll grinding and other applications where the abrasive is supported by a contact wheel or platen. It combines the strength of metal-bonded diamond abrasive with a premium low-stretch water resistant cloth backing to support tough roll grinding and wet grinding jobs.RoHS:
Compliant
Min Qty:1Package Multiple:17010509061 Part Details
3M� Marine Adhesive Sealant 5200 Fast Cure is a one-component, high-strength, moisture-curing, gap-Filling polyurethane for permanent bonding of aluminum, wood, gelcoat and Fiberglass. This fast cure version of 5200 is formulated to typically cure within 48 hours. It chemically reacts with moisture to provide strong, flexible bonds above or below the waterline.RoHS:
Compliant
Min Qty:1Package Multiple:17010309906 Part Details
3M� Cloth Belt 341D is a durable aluminum oxide cloth belt recommended for your metal deburring, general metalworking, and some woodworking applications. It is suitable for wide belt, edge, or portable belt sanding, and can be used for a variety of applications on metal substrates and wood.RoHS:
Compliant
Min Qty:50Package Multiple:507010516906 Part Details
3M� Trizact� Cloth Belt 237AA, A16 X-weight, 2 in x 25 in, Film-lok, Full-flex 3M� Trizact� Cloth Belt 237AA uses proprietary microreplication technology by 3M where micron-graded aluminum oxide particles are formed into tiny pyramids of abrasive mineral and then coated on an X weight cloth backing. As these pyramids wear, fresh, sharp mineral is continually exposed to produce a consistent cut and a predictable, fine finish. UPC: 00638060724699RoHS:
Compliant
Min Qty:50Package Multiple:507100189065 Part Details
3M� Cloth Belt 461F is constructed of sharp silicon carbide abrasive that fractures easily and consistently produces an excellent Finish for the duration of the belt life. This resin-bonded cloth belt gives you flexibility, durability, and consistent performance for grinding, blending, deburring, and Finishing on all metals.RoHS:
Compliant
Min Qty:200Package Multiple:2007010513906 Part Details
3M� MicroFinishing PSA Film Disc Roll 366L include multiple sanding discs packaged in a roll for convenience and use in high-production environments. These discs are rated Best in the 3M MicroFinishing line of Film backed discs.RoHS:
Compliant
Min Qty:4Package Multiple:47100090683 Part Details
Our 3M� Stikit� Gold Film Abrasive Disc Roll 255L features a single roll tear-off disc format and Stikit� adhesive attachment, making it fast and easy to use. Aluminum oxide mineral abrasive with Film backing balances aggressive cut with a consistent Finish. Anti-loading coating and available 7-hole pattern help clear dust from the disc surface for longer life.RoHS:
Compliant
Min Qty:6Package Multiple:67010327906 Part Details
3M� Diamond Grade� Conspicuity Markings Series 983 are highly reflective, microprismatic markings designed for easy application to trucks, trailers and large vehicles to enhance visibility and detection distance.RoHS:
Compliant
Min Qty:1Package Multiple:17010390690 Part Details
Our 3M� MicroFinishing Film Belt 372L is designed to help you get the Finest Finish possible, and is available in a wide variety of forms. It features micron-graded aluminum oxide abrasive bonded to a durable polyester Film backing to produce a fast cut-rate and uniform Finish on composites, plastic, Fiberglass and metal.RoHS:
Compliant
Min Qty:50Package Multiple:507010534906 Part Details
3M� Cloth Belt 340D is our open coat premium grade aluminum oxide cloth belt that provides durability for aggressive stock removal, resists loading, and is suitable for a variety of applications on wood and metal. We recommended this belt for wide belt sanding, edge sanding, or portable belt sanding.RoHS:
Compliant
Min Qty:3Package Multiple:37010290612 Part Details
3M Catalog # 1521CW, 3M� Venture Tape� Aluminum Foil Tape 1521CW, Silver, 72 mm x 50 m, 2.8 mil, 16 rolls per case. 3M� Venture Tape� Aluminum Foil Tape 1521CW is a high-strength, dead soft aluminum foil tape coated with a cold weather pressure sensitive acrylic adhesive. This tape excels in demanding temperature and humidity applications and is designed for vapor sealing applications on ductwork and exterior insulation materials. Sales UPS: 00051128955529RoHS:
Compliant
Min Qty:576Package Multiple:17010302906 Part Details
3M� Cloth Disc 963G, 40 YN-weight, Config. Our 3M� Cloth Disc 963G is designed to provide efficient surface finishing on a variety of metals. Made with 3M� ceramic grain attached to a water resistant polyester cloth backing using a resin bond, this cloth can aggressively sand and finish metal surfaces. It can be used in either wet or dry applications.RoHS:
Compliant
Min Qty:1Package Multiple:17100052906 Part Details
3M� Pro Grade Precision� Faster Sanding Sanding Sheets are better than ever, thanks to the combination of NO-SLIP GRIP� backing and premium mineral technology found in CUBITRON� II Industrial Abrasives, providing longer sheet life, less effort and less hand fatigue than conventional sandpaper.RoHS:
Compliant
Min Qty:5Package Multiple:57100149062 Part Details
Scotch� Barricade Tape 300 is a 2 mil thick, polyethylene Film backing, barricade tape that is printed with a warning message. It is great for alerting pedestrians of danger in both small and large areas.RoHS:
Compliant
Min Qty:8Package Multiple:87000132906 Part Details
Our 3M� Cloth Belt 747D is made with a blend of aluminum oxide and 3M� ceramic grain and is designed for superior metal Finishing on a variety of metals including nickel and stainless steel.RoHS:
Compliant
Min Qty:20Package Multiple:207010290607 Part Details
Our 3M� Cartridge Roll 747D is ideal for metal Finishing in small hard to reach areas like corners or inside pipes. These cartridge rolls feature a blend of aluminum oxide and 3M� ceramic grain on a strong cotton backing around a solid mandrel core. Available in both tapered and regular designs.RoHS:
Compliant
Min Qty:25Package Multiple:257010309066 Part Details
3M Catalog# 51119315813, 6426506, 3M� Diamond Microfinishing Film Belt 675L, 125 Mic, 1/4 in x 49 in Designed with a strong polyester film backing and sharp diamond mineral, the 3M� Diamond Microfinishing Film Belt 675L delivers fine finishes on hard metals like thermal spray coating, ceramics, carbides, chilled iron and granite. UPC: 00051119315813RoHS:
Compliant
Min Qty:15Package Multiple:157010509064 Part Details
3M� TufQUIN� FTF Hybrid Insulating Paper Polyester Laminate is designed for insulating and protecting electrical components. This polyester Film laminate offers high mechanical strength. 3M� TufQUIN� FTF Inorganic Insulating Paper Laminate is ideal for slot cell, phase, wedge, ground and layer insulation. The conjunction of TufQUIN paper and 2 sides of polyester Film make this laminate suitable for major high temperature applications. The inorganic content exhibits high thermal conductivity and long term voltage endurance. The tear resistant, polyester Film reinforcement is excellent for automatic insertion and heavy duty winding operations.RoHS:
Compliant
Min Qty:410Package Multiple:4107010413906 Part Details
Made with aluminum oxide mineral and adhered to an X-weight cloth backing, our Standard Abrasives� PSA Aluminum Oxide Disc is good for light-duty blending, Finishing and polishing on ferrous and non-ferrous materials.RoHS:
Compliant
Min Qty:100Package Multiple:1007100037906 Part Details
3M� Paper Belt 346UZ is constructed with a premium aluminum oxide mineral. It is an open coat construction for loading resistance and is coated on an F-weight paper backing to efFiciently sand and Finish. F-weight is one of the heaviest, most rigid paper backings available and will achieve Finer Finishes than cloth backed belts in the same grade.RoHS:
Compliant
Min Qty:5Package Multiple:57000119065 Part Details
Extra heavy duty scour pad designed to remove heavy food soil deposits on cookware and equipment. Large size helps clean more area in less time. Thick Fibers will not splinter or rust. Made with open mesh construction for easy rinsing.RoHS:
Compliant
Min Qty:1Package Multiple:17010029060 Part Details
Genuine 3M� File Belt Sander Replacement Parts keep your 3M� File Belt Sander in top working condition. Every part is available to order, and Finding the part you need is easy using the schematic and parts list found in the tool instruction manual.RoHS:
Compliant
Min Qty:1Package Multiple:17010290617 Part Details
Take advantage of increased durability and cutting efFiciency with 3M� Cloth Belt 777F. This belt features a blend of 3M� Ceramic Abrasive Grain and aluminum oxide that outperforms aluminum oxide belts in stock removal and metal Finishing applications. The heavyweight cloth backing supports high-pressure applications, performs well on heat-sensitive metals, and can be used dry or with lubricant.RoHS:
Compliant
Min Qty:200Package Multiple:2007010307906 Part Details
3M� Copper Foil EMI Shielding Tape 1194 is a 2.6 mil thick acrylic adhesive shielding tape. This flame retardant tape is suitable for applications that require grounding, EMI shielding and economical, electrical bonding. It comes on a removable liner for easy die cutting and handling. The tape is rated for 600V dry applications.RoHS:
Compliant
Min Qty:2Package Multiple:27010349063 Part Details
3M� Thermally Conductive Silicone Interface Pad 5595S is a soft, silicone elastomer with thermal conductivity of 1.6 W/m-K. Conformable at low pressure to minimize stress on components and Fill gaps. Good dielectric properties.RoHS:
Compliant
Min Qty:240Package Multiple:2407010352906 Part Details
3M� Trizact� Cloth Belt 307EA uses our proprietary microreplication technology where micron-graded aluminum oxide particles are formed into tiny pyramids of abrasive mineral and then coated on a rayon backing. As these pyramids wear, fresh, sharp mineral is continually exposed to produce a consistent cut and a predictable, Fine Finish.RoHS:
Compliant
Min Qty:50Package Multiple:507010514906 Part Details
3M� Paper Belt 346UZ is constructed with a premium aluminum oxide mineral. It is an open coat construction for loading resistance and is coated on an F-weight paper backing to efFiciently sand and Finish. F-weight is one of the heaviest, most rigid paper backings available and will achieve Finer Finishes than cloth backed belts in the same grade.RoHS:
Compliant
Min Qty:5Package Multiple:57000119066 Part Details
Genuine 3M� Replacement Abrasive Power Tool Replacement Parts keep your 3M� Abrasive Power Tools in top working condition. Every part is available to order, and Finding the part you need is easy using the schematic and parts list found in the tool instruction manual.RoHS:
Compliant
Min Qty:1Package Multiple:17010290618 Part Details
3M Catalog# 433, 3M� High Temperature Aluminum Foil Tape 433, Silver, 3 in x 60 yd, 3.6 Mil, 12/Case For heat shielding applications such as wrapping over and along thermal insulation, use our 3M� High Temperature Aluminum Foil Tape 433. This dead soft aluminum foil tape is coated with a clear silicone pressure sensitive adhesive that bonds well to a variety of surfaces and excels in high temperature applications, where other adhesive tapes may fail. UPC: 00021200497742RoHS:
Compliant
Min Qty:16Package Multiple:17010290906 Part Details
3M� Copper Foil EMI Shielding Tape 1181 is a conductive adhesive shielding tape that is designed for applications that require reliable, point to point electrical contact. It comes on a removable liner for easy die cutting and handling. The tape is rated for 600V dry applications.RoHS:
Compliant
Min Qty:2Package Multiple:27010349064 Part Details
3M Catalog# 6425402, 3M� Microfinishing Film Roll 373L, 50 Mic 5MIL, 3-1/2 in x 450 ft x 3 in (88.9mmx137.25m), Plastic Core, ASO Our 3M� Microfinishing Film Roll 373L quickly cuts, shapes and polishes, delivering uniform, close-tolerance finishes on parts used in metalworking applications. UPC: 00638060710258RoHS:
Compliant
Min Qty:1Package Multiple:17010533906 Part Details
3M� Cloth Belt 370DZ is an open coat product using a premium grade aluminum oxide mineral. The cloth backing of the belt makes it suitable for both rough sanding and Final Finishing on wide belt and edge sanding applications.RoHS:
Compliant
Min Qty:1Package Multiple:17100049069 Part Details
3M� Diamond Grade� Reflective Sheeting offers industry-leading retroreflectivity, conspicuity and legibility because of its highly efFicient retroreflective optics. It helps improve safety by providing higher luminance values at distances most critical to drivers.RoHS:
Compliant
Min Qty:1Package Multiple:17000004906 Part Details
USB3.1, Gen 1 / 5 Gbps ,6 port hub, USB C Mux, USB Type C port for Upstream - Package: 100 VQFN 12X12X0.9mm T/RRoHS:
Compliant
Min Qty:2500Package Multiple:2500USB5906CT/KD Part Details
3M� Finesse-it� BufFing Pad, in 3- and 5-inch diameters, is a felt pad with a 3M� Hookit� attachment for applying 3M� Finesse-it� polishes to various types of clearcoats using rotary or random orbital buffers and polishers.RoHS:
Compliant
Min Qty:200Package Multiple:2007000016906 Part Details
Our 3M� Cubitron� II Cut and Grind Wheel features 3M Precision Shaped Ceramic Grain to bring you an exceptionally fast-cutting and long-lasting wheel for use on both stainless steel and mild steel. These versatile wheels are designed to be used both as a grinding wheel and as a cut-off wheel � making them ideal for cutting, grinding, gouging and more.RoHS:
Compliant
Min Qty:20Package Multiple:207100019067 Part Details
The Filtrete Allergen Defense Filter outperforms non-electrostatic pleated and washable 1-inch Filters at capturing microscopic allergens like dust, smoke, and smog particles and large allergens like mold spores and pet dander.RoHS:
Compliant
Min Qty:6Package Multiple:67100189069 Part Details
Designed for digital imaging, 3M� Diamond Grade� Reflective Sheeting offers industry-leading retroreflectivity, conspicuity and legibility because of its highly efFicient retroreflective optics. It helps improve safety by providing higher luminance values at distances most critical to drivers.RoHS:
Compliant
Min Qty:1Package Multiple:17010390607 Part Details
Designed with a strong polyester Film backing and sharp diamond mineral, the 3M� Diamond MicroFinishing Film Belt 675L delivers Fine Finishes on hard metals like thermal spray coating, ceramics, carbides, chilled iron and granite.RoHS:
Compliant
Min Qty:6Package Multiple:67010509065 Part Details
Scotch-Brite� Finishing Flap Brush Steel Core requires no chemical compounds to achieve Fine Finishes and is ideal for all aesthetic metal Finishing applications, smoothing wood Fibers, defuzzing wood, plastic and composite surfaces and sealer scufFing.RoHS:
Compliant
Min Qty:1Package Multiple:17100129906 Part Details
Energy Meter IC, Gain 1:32, 1000:1 Dynamic Range - Package: 24 SSOP .209in T/RRoHS:
Compliant
Min Qty:2100Package Multiple:2100MCP3906AT-E/SS Part Details
For heavy duty scrubbing prior to recoating. Can also be used for heavy duty spray cleaning or foam scrubbing. Removes dirt, spills and scuffs, leaving a clean surface ready for recoating.RoHS:
Compliant
Min Qty:1Package Multiple:17000045906 Part Details