Part Details for JANSR2N2906AUA/TR by Microchip Technology Inc
Results Overview of JANSR2N2906AUA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N2906AUA/TR Information
JANSR2N2906AUA/TR by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSR2N2906AUA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2779
|
Newark | 40V 600Ma 400Mw Pnp Rh Small-Signal Bjt Smt Tr Ua Rohs Compliant: Yes |Microchip JANSR2N2906AUA/TR RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.8100 / $153.2300 | Buy Now |
DISTI #
150-JANSR2N2906AUA/TR-ND
|
DigiKey | TRANS PNP 60V 0.6A UA Min Qty: 50 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$153.2300 | Buy Now |
DISTI #
JANSR2N2906AUA/TR
|
Avnet Americas | Silicon Switching Transistor PNP 60V 600mA 4-Pin SMD Waffle - Tape and Reel (Alt: JANSR2N2906AUA/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$129.0416 / $137.7976 | Buy Now |
DISTI #
579-NSR2N2906AUA/TR
|
Mouser Electronics | Bipolar Transistors - BJT 40V 600mA 400mW PNP RH Small-Signal BJT SMT TR RoHS: Not Compliant | 0 |
|
$153.2300 | Order Now |
DISTI #
JANSR2N2906AUA/TR
|
Microchip Technology Inc | RH Small-Signal BJT _ UA, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 Lead time: 29 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.3100 / $378.8700 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$133.4800 / $156.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$138.3100 / $378.8700 | Buy Now |
Part Details for JANSR2N2906AUA/TR
JANSR2N2906AUA/TR CAD Models
JANSR2N2906AUA/TR Part Data Attributes
|
JANSR2N2906AUA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSR2N2906AUA/TR
Microchip Technology Inc
Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.4 W | |
Power Dissipation-Max (Abs) | 1.16 W | |
Reference Standard | MIL-PRF-19500; RH - 100K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns | |
VCEsat-Max | 1.6 V |
Alternate Parts for JANSR2N2906AUA/TR
This table gives cross-reference parts and alternative options found for JANSR2N2906AUA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N2906AUA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANSR2N2906AUA/TR | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, | JANSR2N2906AUA/TR vs JANSR2N2906AUA/TR |