Part Details for JANTX2N2906AUBC by Microchip Technology Inc
Results Overview of JANTX2N2906AUBC by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N2906AUBC Information
JANTX2N2906AUBC by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N2906AUBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7053
|
Newark | 40V 600Ma 400Mw Pnp 3 Pin Cer Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JANTX2N2906AUBC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4900 / $19.2300 | Buy Now |
DISTI #
150-JANTX2N2906AUBC-ND
|
DigiKey | TRANS PNP 60V 0.6A UBC Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2301 | Buy Now |
DISTI #
JANTX2N2906AUBC
|
Avnet Americas | Transistor BJT PNP 60V 600mA 4-Pin UBC - Bulk (Alt: JANTX2N2906AUBC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3184 / $18.4875 | Buy Now |
DISTI #
579-JANTX2N2906AUBC
|
Mouser Electronics | Bipolar Transistors - BJT 40V 600mA 400mW PNP 3 Pin CER Small-Signal BJT RoHS: Not Compliant | 0 |
|
$19.2300 | Order Now |
DISTI #
JANTX2N2906AUBC
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 COO: United States of America Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$20.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3600 / $38.4500 | Buy Now |
|
NAC | Small-Signal BJT, UB RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.0400 / $21.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.3600 / $38.4500 | Buy Now |
Part Details for JANTX2N2906AUBC
JANTX2N2906AUBC CAD Models
JANTX2N2906AUBC Part Data Attributes
|
JANTX2N2906AUBC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2906AUBC
Microchip Technology Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | YES |