Part Details for ISL54048IRUZ-T by Intersil Corporation
Results Overview of ISL54048IRUZ-T by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL54048IRUZ-T Information
ISL54048IRUZ-T by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ISL54048IRUZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86111247
|
Verical | Analog Switch Dual SPST 10-Pin UTQFN T/R Min Qty: 109 Package Multiple: 1 Date Code: 0701 | Americas - 5685 |
|
$3.4500 | Buy Now |
DISTI #
86121897
|
Verical | Analog Switch Dual SPST 10-Pin UTQFN T/R Min Qty: 109 Package Multiple: 1 Date Code: 1101 | Americas - 2851 |
|
$3.4500 | Buy Now |
|
Rochester Electronics | SPST, 2 Func, 1 Channel, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 8536 |
|
$2.2100 / $2.7600 | Buy Now |
Part Details for ISL54048IRUZ-T
ISL54048IRUZ-T CAD Models
ISL54048IRUZ-T Part Data Attributes
|
ISL54048IRUZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL54048IRUZ-T
Intersil Corporation
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPST Analog Switch; uTQFN10; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | uTQFN | |
Package Description | 1.8 X 1.4 MM, 0.5 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-255, MICRO, TQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.08 Ω | |
On-state Resistance-Max (Ron) | 0.7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.4 mm |
Alternate Parts for ISL54048IRUZ-T
This table gives cross-reference parts and alternative options found for ISL54048IRUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL54048IRUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLAS5223BMNR2G | onsemi | $0.1300 | Analog Switch, Dual SPDT, 0.5 Ohm, WQFN10 1.4 x 1.8, 0.4mm Pitch, 3000-REEL | ISL54048IRUZ-T vs NLAS5223BMNR2G |
ADG820BRM | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | ISL54048IRUZ-T vs ADG820BRM |
MAX4643EUA-TG05 | Maxim Integrated Products | Check for Price | SPST, | ISL54048IRUZ-T vs MAX4643EUA-TG05 |
ISL54500IRUZ-T | Renesas Electronics Corporation | Check for Price | SPDT | ISL54048IRUZ-T vs ISL54500IRUZ-T |
ISL5121IB-T | Intersil Corporation | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ISL54048IRUZ-T vs ISL5121IB-T |
MAX4642EUA+ | Analog Devices Inc | Check for Price | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | ISL54048IRUZ-T vs MAX4642EUA+ |
ADG819BRM-R2 | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | ISL54048IRUZ-T vs ADG819BRM-R2 |
ADG801BRT | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | ISL54048IRUZ-T vs ADG801BRT |
MAX4643EUA+ | Analog Devices Inc | Check for Price | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | ISL54048IRUZ-T vs MAX4643EUA+ |
ISL54505IRUZ-T | Intersil Corporation | Check for Price | +1.8V to +5.5V, 2.5?, Single SPST Analog Switches; SOT6, uTDFN6; Temp Range: -40° to 85°C | ISL54048IRUZ-T vs ISL54505IRUZ-T |