Parametric results for: ISL54048IRUZ-T under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: isl54048iruzt
Select parts from the table below to compare.
Compare
Compare
ISL54048IRUZ-T
Renesas Electronics Corporation
Check for Price Yes Obsolete 1.8 V YES 800 mΩ SPST CMOS 1 2 4.5 V 1.65 V INDUSTRIAL R-PQCC-N10 e3 85 °C -40 °C 10 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1.8 mm 550 µm 1.4 mm RENESAS ELECTRONICS CORP compliant 8542.39.00.01
ISL54048IRUZ-T
Intersil Corporation
Check for Price Yes Obsolete 1.8 V YES 700 mΩ 80 mΩ SPST CMOS NO 1 2 62 dB SEPARATE OUTPUT 4.5 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-XQCC-N10 Not Qualified e3 1 85 °C -40 °C 10 UNSPECIFIED VQCCN LCC10,.06X.07,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1.8 mm 550 µm 1.4 mm INTERSIL CORP compliant 8542.39.00.01 uTQFN 1.8 X 1.4 MM, 0.5 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-255, MICRO, TQFN-10 10