Part Details for HSML-C130 by Avago Technologies
Results Overview of HSML-C130 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSML-C130 Information
HSML-C130 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HSML-C130
HSML-C130 CAD Models
HSML-C130 Part Data Attributes
|
HSML-C130
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSML-C130
Avago Technologies
SINGLE COLOR LED, ORANGE, 1.15mm, LEAD FREE, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LEAD FREE, PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 139.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 612 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.15 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 110 deg |
HSML-C130 Frequently Asked Questions (FAQ)
-
Broadcom provides a recommended PCB layout and routing guide for HSML-C130 in their application note AN8151. It's essential to follow this guide to ensure optimal performance and minimize signal integrity issues.
-
Broadcom recommends using signal integrity analysis tools like IBIS-AMI models and simulation software like HyperLynx or ADS to troubleshoot signal integrity issues. Additionally, checking the PCB layout, routing, and termination schemes can help identify and resolve issues.
-
The maximum cable length supported by HSML-C130 depends on the specific application and signal frequency. As a general guideline, Broadcom recommends keeping cable lengths below 10 inches (25 cm) for optimal performance. Longer cable lengths may require additional signal conditioning or repeaters.
-
Yes, HSML-C130 is designed to work with other Broadcom PHY devices, such as the BCM54140 or BCM54640. However, it's essential to ensure compatibility and follow Broadcom's guidelines for interoperability and system design.
-
The power consumption of HSML-C130 varies depending on the specific configuration and operating mode. According to the datasheet, the typical power consumption is around 150 mW. However, this value can increase or decrease depending on the specific application and usage.