Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Peizoresistive Sensor, Gage, 0Psi Min, 14.504Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 | $37.3000 / $67.2146 |
|
View Details |
Honeywell Sensing and Control / Clarostat | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Axial Barbed Port, 1 bar Gage, I²C, Address 0x28 Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options | $40.5600 / $53.5700 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V |
|
View Details |