Filter Your Search
1 - 2 of 2 results
|
HSML-C130
Broadcom Limited
|
Check for Price | Yes | Obsolete | ORANGE | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 139.0 mcd | 612 nm | 110 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.5 mm | 350 µm | 1.15 mm | BROADCOM LTD | LEAD FREE, PLASTIC, SMT, 2 PIN | compliant | 8541.40.20.00 | |||
|
HSML-C130
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | ORANGE | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 139.0 mcd | 612 nm | 110 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.5 mm | 350 µm | 1.15 mm | AVAGO TECHNOLOGIES INC | LEAD FREE, PLASTIC, SMT, 2 PIN | compliant | 8541.40.20.00 |