Part Details for A11203RSCQ by C&K
Results Overview of A11203RSCQ by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A11203RSCQ Information
A11203RSCQ by C&K is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for A11203RSCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6088
|
Newark | A11203Rscq |C&k Components A11203RSCQ RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 | Buy Now |
DISTI #
A112-03-R-S-C-Q-ND
|
DigiKey | SWITCH ROTARY 12POS 2.5A 125V Min Qty: 2160 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8213 | Buy Now |
DISTI #
611-A112-03-R-S-C-Q
|
Mouser Electronics | Rotary Switches SWITCH ROTARY SP 12 POS RoHS: Compliant | 12 |
|
$5.8200 / $10.5500 | Buy Now |
DISTI #
000000000003166264
|
Sager | Rotary Switches SWITCH ROTARY SP 12 POS Min Qty: 36 | 0 |
|
$7.7600 | Buy Now |
Part Details for A11203RSCQ
A11203RSCQ CAD Models
A11203RSCQ Part Data Attributes
|
A11203RSCQ
C&K
Buy Now
Datasheet
|
Compare Parts:
A11203RSCQ
C&K
ROTARY SWITCH-12POSITIONS, SP12T, LATCHED, 0.35A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.375 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | FLAT TYPE | |
Additional Feature | PANEL MOUNTABLE | |
Body Height | 12.83 mm | |
Body Length or Diameter | 26.19 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2.5A@125VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 0.35 A | |
Contact (DC) Max Rating R Load | .35A@125VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
A11203RSCQ Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the A11203RSCQ is -40°C to 85°C.
-
Yes, the A11203RSCQ is designed for high-reliability applications, with a lifespan of up to 10,000 cycles and a low contact resistance of 10mΩ.
-
Yes, the A11203RSCQ is designed to operate in harsh environments, with a sealed construction that protects against dust, moisture, and other contaminants.
-
The maximum voltage rating for the A11203RSCQ is 12VDC.
-
Yes, the A11203RSCQ is RoHS and REACH compliant, making it suitable for use in a wide range of applications.