Parametric results for: A11203RSCQ under Rotary Switches

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: a11203rscq
Select parts from the table below to compare.
Compare
Compare
A11203RSCQ
C&K
$9.7400 Buy Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 1 12 SP12T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON NO SILVER BRASS SOLDER 0.375 inch 12.83 mm 26.19 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
A11203RSCQ
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 350 mA 125 V 15000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH HIGH-FLATTED 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg NO Silver (Ag) SOLDER 12.83 mm 26.19 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20
A11203RSCQF
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 350 mA 125 V 15000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH HIGH-FLATTED 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg SPLASHPROOF NO Silver (Ag) SOLDER 12.83 mm 26.19 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20
A11203RSCQK
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 350 mA 125 V 15000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH HIGH-FLATTED 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg SPLASHPROOF NO Silver (Ag) SOLDER 12.83 mm 26.19 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20
A11203RSCQE
C&K
Check for Price Buy Yes Yes Active 350 mA 125 V 15000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A11203RSCQE
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 350 mA 125 V 15000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH HIGH-FLATTED 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 12.83 mm 26.19 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20
A11203RSCQK
C&K
Check for Price Buy Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 1 12 SP12T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 30 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED; SPLASH PROOF NO SILVER BRASS SOLDER 0.375 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
A11203RSCQF
C&K
Check for Price Buy Yes Yes Active 350 mA 125 V 15000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg SPLASH PROOF BUSHING SEALED NO Silver (Ag) SOLDER 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20