Filter Your Search
1 - 10 of 1,563,869 results
|
EN11-VNB1BQ15
TT electronics / BI Technologies
|
$0.5794 Buy | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 4.7 mm | 13.75 mm | 11.7 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||||||
|
EN11-VNM1AF15
TT electronics / BI Technologies
|
$0.5858 Buy | Yes | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 20 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | PANEL MOUNTABLE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 5.1 mm | 13.75 mm | 11.7 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||||
|
P36S101
APEM Inc
|
$0.7855 Buy | Yes | Yes | Active | 400 mA | 24 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | ARROW SHAPED SLOT | .4A@24VDC | BINARY CODED | 100 MΩ | e3 | -30 °C | 90 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | STAINLESS STEEL | THERMOPLASTIC | TAPE AND REEL | WATERPROOF | NO | Matte Tin (Sn) | SOLDER | 7.4 mm | 3.8 mm | 7.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem | ||||||||||||||||
|
RTF10R1S
C&K
|
$0.8286 Buy | Yes | Active | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
KC1901A
E-Switch Inc
|
$0.9245 Buy | Yes | Yes | Active | ROTARY SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||
|
MCRH2HAF-10R-V-B
SPC Multicomp
|
$0.9836 Buy | Active | ROTARY CODED SWITCH | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
94HCB16WRT
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | BINARY CODED HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||
|
RDTDR04P1T
E-Switch Inc
|
$1.0000 Buy | Yes | Active | ROTARY CODED SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
|
94HEB16WRT
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | BINARY CODED HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||||||||
|
71BDF30-01-1-AJN
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 250 mA | 28 V | 15000 Cycle(s) | 0.05 mΩ | 1 | 12 | SP12T | LATCHED | GOLD | ROTARY SWITCH | ADJUSTABLE STOP TYPE | ADJUSTABLE STOP | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | e4 | THROUGH HOLE-RIGHT ANGLE | STAINLESS STEEL | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | 28 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.375 inch | 19.3294 mm | 17.4498 mm | 0.312 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill |