Part Details for ISP1105WTS by ST-Ericsson
Results Overview of ISP1105WTS by ST-Ericsson
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISP1105WTS Information
ISP1105WTS by ST-Ericsson is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISP1105WTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 164 |
|
$0.9740 / $1.9480 | Buy Now | |
|
ComSIT USA | ADVANCED UNIVERSAL SERIAL BUS TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PBCC16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for ISP1105WTS
ISP1105WTS CAD Models
ISP1105WTS Part Data Attributes
|
ISP1105WTS
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
ISP1105WTS
ST-Ericsson
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PBCC16, 3 X 3 MM, 0.65 MM HEIGHT, HALOGEN FREE AND LEAD FREE, PLASTIC, MO-217, SOT-639-2, HBCC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Part Package Code | BCC | |
Package Description | 3 X 3 MM, 0.65 MM HEIGHT, HALOGEN FREE AND LEAD FREE, PLASTIC, MO-217, SOT-639-2, HBCC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT-639-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PBCC-B16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.5 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Equivalence Code | LCC16,.12SQ,30/20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Transmit Delay-Max | 18 ns | |
Width | 3 mm |
ISP1105WTS Frequently Asked Questions (FAQ)
-
ST-Ericsson provides a recommended PCB layout guide in their application note AN4333, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The ISP1105WTS can be configured for different image sensor interfaces through its register settings. ST-Ericsson provides a detailed register description in their datasheet, and also offers a software development kit (SDK) that includes example code and tools to help with configuration and development.
-
The ISP1105WTS supports a maximum clock frequency of 200 MHz, which allows it to process high-resolution images at high frame rates.
-
The ISP1105WTS has built-in noise reduction and artifact correction algorithms, including temporal and spatial noise filtering, chroma subsampling, and defect pixel correction. These algorithms can be enabled and configured through the device's registers.
-
The ISP1105WTS is a hardware IP block that can be integrated into various operating systems, including Linux, Android, and Windows. ST-Ericsson provides drivers and software development kits (SDKs) for popular operating systems to facilitate integration and development.