Parametric results for: ISP1105WTS under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: isp1105wts
Select parts from the table below to compare.
Compare
Compare
ISP1105WTS
ST-Ericsson
Check for Price Yes Obsolete 3.3 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 18 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 1 2.5 V 2 mA 15 ns 3.6 V 1.65 V 5.5 V 4 V YES INDUSTRIAL S-PBCC-B16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY HVBCC LCC16,.12SQ,30/20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE BUTT 500 µm BOTTOM 3 mm 800 µm 3 mm ST-ERICSSON BCC 3 X 3 MM, 0.65 MM HEIGHT, HALOGEN FREE A... more 16 SOT-639-2 unknown EAR99 8542.39.00.01