Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
V71B27D8048
DISTI #
39B2778
|
Honeywell Sensing and Control | Microswitch Type:Miniature, Microswitch Actuator:Straight Lever, Contact Configuration:Spst, Switch Terminals:Quick Connect, Contact Current Max:11A, Contact Voltage Dc Nom:-, Product Range:V7 Series, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell V71B27D8048 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk V71B27D8048 Part Details | 0 |
|
$3.9100 / $4.1300 | Buy Now V71B27D8048 Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
V7-1B27D8-048
DISTI #
V7-1B27D8-048-ND
|
Honeywell Sensing and Control | SWITCH SNAP ACT SPST-NO 11A 125V Min Qty: 200 Lead time: 9 Weeks Container: Bulk V7-1B27D8-048 Part Details | Temporarily Out of Stock |
|
$3.0585 | Buy Now V7-1B27D8-048 Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
V7-1B27D8-048
DISTI #
785-V7-1B27D8-048
|
Honeywell Sensing and Control | Basic / Snap Action Switches V-BASIC SW SPNO 11A 277VAC STR LeverACTR RoHS: Compliant V7-1B27D8-048 Part Details | 0 |
|
$3.0500 / $5.8100 | Order Now V7-1B27D8-048 Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant V7-1B27D8-048 Part Details |
2748 In Stock |
|
$3.1180 / $6.0760 | Buy Now V7-1B27D8-048 Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
V7-1B27D8-048
DISTI #
65155363
|
Honeywell Sensing and Control | Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.49N Screw Mount Quick Connect RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2249 V7-1B27D8-048 Part Details | Americas - 2745 |
|
$3.6860 / $7.6962 | Buy Now V7-1B27D8-048 Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
V7-1B27D8-048
DISTI #
000000000000214323
|
Honeywell Sensing and Control / MICRO SWITCH | Basic / Snap Action Switches V-BASIC SW SPNO 11A 277VAC STR LeverACTR Min Qty: 200 V7-1B27D8-048 Part Details | 0 |
|
$2.9200 / $3.0800 | Buy Now V7-1B27D8-048 Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
Honeywell Sensing and Control | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA RoHS: Compliant V7-1B27D8-048 Part Details |
2748 In Stock |
|
$3.1180 / $6.0760 | Buy Now V7-1B27D8-048 Part Details |