We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Small Signal Diode, Single, 40V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:350Ma, Forward Voltage Max:600Mv, Forward Surge Current:2A, Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay SD103AWS-E3-08RoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:BulkSD103AWS-E3-08 Part Details
Small Signal Schottky Diode, Single, 40 V, 350 mA, 600 mV, 1.5 A, 125 ?C, 2 Pins, SOD-323 - Tape and Reel (Alt: SD103AWS-7-F)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:12 Weeks, 0 DaysContainer:ReelSD103AWS-7-F Part Details
Diode Small Signal Schottky Si 40V 0.35A 2-Pin SOD-323 T/RRoHS:
Compliant
Min Qty:15000Package Multiple:3000Lead time:11 WeeksDate Code:2449SD103AWS-E3-08 Part Details
Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-323 T/RRoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:22 WeeksDate Code:2429SD103AWS-TP Part Details
Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-323 T/RRoHS:
Compliant
Min Qty:15000Package Multiple:3000Lead time:11 WeeksDate Code:2447SD103AWS-G3-08 Part Details
Diode Small Signal Schottky Si 40V 0.35A 2-Pin SOD-323 T/R Automotive AEC-Q101RoHS:
Compliant
Min Qty:15000Package Multiple:15000Lead time:11 WeeksDate Code:2411SD103AWS-HE3-08 Part Details
Diode Small Signal Schottky Si 40V 0.35A 2-Pin SOD-323 T/RRoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:11 WeeksDate Code:2230Container:Cut StripsSD103AWS-E3-08 Part Details
Diode Small Signal Schottky Si 40V 0.35A 2-Pin SOD-323 T/R Automotive AEC-Q101RoHS:
Compliant
Min Qty:9000Package Multiple:3000Lead time:11 WeeksDate Code:2516SD103AWS-HE3-08 Part Details
Diode Small Signal Schottky Si 40V 0.35A 2-Pin SOD-323 T/R Automotive AEC-Q101RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:11 WeeksDate Code:2215Container:Cut StripsSD103AWS-HE3-08 Part Details
Diode Small Signal Schottky Si 40V 0.35A 2-Pin SOD-323 T/R Automotive AEC-Q101RoHS:
Compliant
Min Qty:15000Package Multiple:15000Date Code:2411SD103AWS-HE3-08 Part Details
Diode Small Signal Schottky Si 40V 0.35A 2-Pin SOD-323 T/R Automotive AEC-Q101RoHS:
Compliant
Min Qty:9000Package Multiple:9000Date Code:2516SD103AWS-HE3-08 Part Details
Diode Small Signal Schottky Si 40V 0.35A 2-Pin SOD-323 T/R Automotive AEC-Q101RoHS:
Compliant
Min Qty:268Package Multiple:1Date Code:2215SD103AWS-HE3-08 Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysSD103AWS-HE3-18 Part Details
SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR PEAK PULSE POWER 1500 Watt - 13IN. REEL. Package Type: SMCRoHS:
Compliant
Min Qty:800Package Multiple:800Container:ReelSD103AWS_R1 Part Details
Small Signal Schottky Diode, Single, 40 V, 350 mA, 600 mV, 1.5 A, 125 ?C, 2 Pins, SOD-323 (Alt: SD103AWS-7-F)RoHS:
Compliant
Min Qty:9000Package Multiple:3000Lead time:20 Weeks, 0 DaysSD103AWS-7-F Part Details
Diode Small Signal Schottky 0.35A 2-Pin SOD-323 T/R (Alt: SD103AWS)RoHS:
Compliant
Min Qty:50000Package Multiple:5000Lead time:52 Weeks, 1 DaysSD103AWS Part Details
Small Signal Schottky Diode, Single, 40 V, 350 mA, 600 mV, 1.5 A, 125 ?C, SOD-323, 2 Pins (Alt: SD103AWS-7-F-73)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:20 Weeks, 0 DaysSD103AWS-7-F-73 Part Details
Small Signal Schottky Diode Single 40 V 350 mA 600 mV 15 A 125 C 2 Pins SOD323 (Alt: SD103AWS-7-F)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:10 Weeks, 0 DaysSD103AWS-7-F Part Details
Diode Small Signal Schottky 035A 2Pin SOD323 TR (Alt: SD103AWS-AU_R1_000A1)RoHS:
Compliant
Min Qty:30000Package Multiple:5000Lead time:18 Weeks, 0 DaysSD103AWS-AU_R1_000A1 Part Details