Part Details for SD103BWS-E3-18 by Vishay Intertechnologies
Results Overview of SD103BWS-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD103BWS-E3-18 Information
SD103BWS-E3-18 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD103BWS-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5803
|
Newark | Schottky Diode Sod323 |Vishay SD103BWS-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0680 | Buy Now |
DISTI #
SD103BWS-E3-18
|
Avnet Americas | SCHOTTKY DIODE SOD323 - Tape and Reel (Alt: SD103BWS-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0470 / $0.0480 | Buy Now |
DISTI #
78-SD103BWS-E3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 5uA 30Volt 15A IFSM RoHS: Compliant | 19999 |
|
$0.0420 / $0.2300 | Buy Now |
DISTI #
SD103BWS-E3-18
|
TTI | Schottky Diodes & Rectifiers 5uA 30Volt 15A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0500 | Buy Now |
DISTI #
SD103BWS-E3-18
|
Avnet Asia | SCHOTTKY DIODE SOD323 (Alt: SD103BWS-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
|
Vyrian | Diodes | 13209 |
|
RFQ |
Part Details for SD103BWS-E3-18
SD103BWS-E3-18 CAD Models
SD103BWS-E3-18 Part Data Attributes
|
SD103BWS-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD103BWS-E3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103BWS-E3-18
This table gives cross-reference parts and alternative options found for SD103BWS-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103BWS-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD103BWST/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD103BWS-E3-18 vs SD103BWST/R7 |
SD103BWS | General Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, | SD103BWS-E3-18 vs SD103BWS |
SD103BWS | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD103BWS-E3-18 vs SD103BWS |
SD103BWS-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, ROHS COMPLIANT, SOD-323, 2 PIN | SD103BWS-E3-18 vs SD103BWS-GT1 |
SD103BWS-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | SD103BWS-E3-18 vs SD103BWS-13 |
SD103BWS-V-GS08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD103BWS-E3-18 vs SD103BWS-V-GS08 |
SD103BWS-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | SD103BWS-E3-18 vs SD103BWS-H |
SD103BWS-E3-18 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
While the SD103BWS-E3-18 is a general-purpose Schottky diode, it's not optimized for high-frequency applications. For high-frequency applications, consider using a diode specifically designed for high-frequency switching, such as the VS-SD103BWS-E3-18HF.
-
The maximum allowable voltage derating for the SD103BWS-E3-18 is 80% of the rated voltage. This means that if the rated voltage is 30V, the maximum allowable voltage derating would be 24V.
-
The SD103BWS-E3-18 is not AEC-Q101 qualified, which is a standard for automotive-grade components. If you need a Schottky diode for automotive applications, consider using a component that meets the AEC-Q101 standard, such as the VS-SD103BWS-E3-18A.
-
The typical reverse recovery time for the SD103BWS-E3-18 is around 20-30 ns. This value can vary depending on the specific application and operating conditions.