We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Transistor, Jfet, P, 30V, Sot-23, Breakdown Voltage Vbr:30V, Zero Gate Voltage Drain Current Idss Min:-1.5Ma, Zero Gate Voltage Drain Current Idss Max:-20Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:2.5V, Transistor Case Style:Sot-23, rohs Compliant: Yes |Onsemi MMBFJ177LT1GRoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:Cut TapeMMBFJ177LT1G Part Details
P Channel Jfet Chopper, 30V, Sot-23, Gate Source Breakdown Voltage Max:30V, Zero Gate Voltage Drain Current Max:-20Ma, Gate Source Cutoff Voltage Max:2.5V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:P Channel Rohs Compliant: Yes |Onsemi MMBFJ177LT1GRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeMMBFJ177LT1G Part Details
Ss Sot23 Jfet Pch 30V Tr, Breakdown Voltage Vbr:30V, Zero Gate Voltage Drain Current Idss Min:-1.5Ma, Zero Gate Voltage Drain Current Idss Max:-20Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:2.5V, Transistor Case Style:Sot-23, Rohs Compliant: Yes |Onsemi MMBFJ177LT1GRoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:ReelMMBFJ177LT1G Part Details
P Channel Jfet Chopper, 30V, Sot-23, Full Reel, Gate Source Breakdown Voltage Max:30V, Zero Gate Voltage Drain Current Max:-20Ma, Gate Source Cutoff Voltage Max:2.5V, No. Of Pins:3 Pin, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMBFJ177LT1GRoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelMMBFJ177LT1G Part Details
P-Channel Jfet Transistor/ Reel |Onsemi SMMBFJ177LT1GRoHS:
Not Compliant
Min Qty:3000Package Multiple:1Date Code:0Container:ReelSMMBFJ177LT1G Part Details
JFET Transistor, 30 V, 20 mA, 2.5 V, 3 Pins, SOT-23 (TO-236) - Product that comes on tape, but is not reeled (Alt: 45J1518)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:25 Weeks, 4 DaysContainer:Ammo PackMMBFJ177LT1G Part Details
- Tape and Reel (Alt: MMBFJ177LT1)RoHS:
Not Compliant
Min Qty:3000Package Multiple:3000Lead time:111 Weeks, 0 DaysContainer:ReelMMBFJ177LT1 Part Details
JFET Transistor 30 V 20 mA 25 V 3 Pins SOT23 TO236 (Alt: MMBFJ177LT1G)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:18 Weeks, 0 DaysMMBFJ177LT1G Part Details
JFET Transistor 30 V 20 mA 25 V 3 Pins SOT23 TO236 (Alt: MMBFJ177LT1G)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:17 Weeks, 0 DaysMMBFJ177LT1G Part Details