Part Details for MMBFJ177LT1 by onsemi
Results Overview of MMBFJ177LT1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBFJ177LT1 Information
MMBFJ177LT1 by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MMBFJ177LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBFJ177LT1
|
Avnet Americas | - Tape and Reel (Alt: MMBFJ177LT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Win Source Electronics | SS P-CHAN 25V SOT23 | 93908 |
|
$0.1571 / $0.2033 | Buy Now |
Part Details for MMBFJ177LT1
MMBFJ177LT1 CAD Models
MMBFJ177LT1 Part Data Attributes
|
MMBFJ177LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBFJ177LT1
onsemi
P-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 300 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5.5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |
MMBFJ177LT1 Frequently Asked Questions (FAQ)
-
The SOA for the MMBFJ177LT1 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. A safe operating area can be determined by considering the device's voltage, current, and power ratings, as well as its thermal resistance and maximum junction temperature.
-
To ensure proper biasing, follow the recommended operating conditions and biasing circuits provided in the datasheet. Additionally, consider the device's current gain, base-emitter voltage, and collector-emitter voltage to ensure optimal performance. It's also important to consider the device's thermal characteristics and provide adequate heat sinking.
-
For optimal performance and reliability, follow good PCB layout practices, such as minimizing trace lengths and using a solid ground plane. Ensure adequate heat sinking and thermal management by using a heat sink or thermal pad, and consider the device's thermal resistance and maximum junction temperature.
-
To prevent electrostatic discharge (ESD) damage, follow proper handling and storage procedures, such as using ESD-safe materials and equipment. Implement ESD protection circuits, such as TVS diodes or ESD protection arrays, in the design to protect the device from ESD events.
-
The MMBFJ177LT1 is a high-reliability device with a typical lifespan of 10-20 years, depending on operating conditions and environmental factors. Follow proper storage, handling, and operating procedures to ensure maximum reliability and lifespan.