We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Ldo, Adj, 1.1A, Sot-223, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:36V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3080EST#TRPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeLT3080EST#TRPBF Part Details
Ldo, Adj, 1.1A, Sot-223, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:36V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3080EST#WPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkLT3080EST#WPBF Part Details
Ldo, Adj, 1.1A, Sot-223, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.2V, Input Voltage Max:36V, No. Of Outputs:-, Output Voltage Min:0V, Output Voltage Max:36V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3080EST#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkLT3080EST#PBF Part Details
75dB(10kHz) 1.1A Adjustable 0V36V Positive electrode 36V SOT-223 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHSLT3080ESTPBF Part Details