Part Details for LT3080ESTPBF by Linear Technology
Results Overview of LT3080ESTPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3080ESTPBF Information
LT3080ESTPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3080ESTPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Adjustable1.1A Single Resistor Low Dropout Regulator Adjustable Positive LDO Regulator, 0V Min, 36V Max, 0.5V Dropout, BIPolar, PDSO4 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |