We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Ldo, Adj, 0.1A, Tsot-23, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:45V, No. Of Outputs:-, Output Voltage Min:600Mv, Output Voltage Max:44.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3060ETS8#TRPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeLT3060ETS8#TRPBF Part Details
Ldo, Fixed, 5V, 0.1A, Tsot-23, 125Deg C, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:45V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Tsot-23Rohs Compliant: Yes |Analog Devices LT3060ETS8-5#TRMPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeLT3060ETS8-5#TRMPBF Part Details
Ldo, Fixed, 3.3V, 0.1A, Tsot23, 125Deg C, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:45V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT3060ETS8-3.3#TRMPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeLT3060ETS8-3.3#TRMPB... Part Details
Ldo, Adj, 0.1A, Tsot-23, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:45V, No. Of Outputs:-, Output Voltage Min:600Mv, Output Voltage Max:44.5V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3060ETS8#TRMPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeLT3060ETS8#TRMPBF Part Details
100mA 85dB(120Hz) Adjustable 600mV44.5V Positive electrode 45V TSOT-23-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHSLT3060ETS8TRPBF Part Details
100mA 67dB(120Hz) Fixed 5V Positive electrode 45V TSOT-23-8 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHSLT3060ETS8-5TRPBF Part Details