Part Details for LT3060ETS8-5#TRPBF by Linear Technology
Results Overview of LT3060ETS8-5#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3060ETS8-5#TRPBF Information
LT3060ETS8-5#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT3060ETS8-5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG LDO 5V 0.1A TSOT23-8 / LDO Regulator Pos 5V 0.1A Automotive 8-Pin TSOT-23 T/R | 19951 |
|
$1.9589 / $2.9383 | Buy Now |
Part Details for LT3060ETS8-5#TRPBF
LT3060ETS8-5#TRPBF CAD Models
LT3060ETS8-5#TRPBF Part Data Attributes
|
LT3060ETS8-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3060ETS8-5#TRPBF
Linear Technology
LT3060 - 45V VIN, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.51 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 50 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 5.55 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0085% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.625 mm |
LT3060ETS8-5#TRPBF Frequently Asked Questions (FAQ)
-
The LT3060 can operate from -40°C to 125°C, but the maximum junction temperature is 150°C.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, and use a minimum output capacitance of 10uF with an ESR of 0.1Ω or less.
-
Yes, the LT3060 can operate with input voltages up to 15V, but the maximum input voltage is limited by the internal voltage regulator, which is 12V.
-
The minimum input voltage required for the LT3060 is 2.7V, but it's recommended to use a minimum input voltage of 3V for optimal performance.
-
The output voltage of the LT3060 can be calculated using the formula: VOUT = (R1/R2) * (VREF - VFB), where R1 and R2 are the resistors connected to the FB pin, and VREF is the internal reference voltage (1.2V).