Parametric results for: zws15b-5 under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: zws15b5
Select parts from the table below to compare.
Compare
Compare
ZWS15B-5
TDK-Lambda Corporation
$27.7505 Yes Transferred AC-DC REGULATED POWER SUPPLY MODULE TDK-LAMBDA CORP compliant EAR99 TDK Lambda
ZWS15B-5/A
TDK Corporation
Check for Price Not Recommended 100 V 5 V 265 V 85 V 4.5 V 5.5 V 3 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 78 % 0.001 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.04242 Vrms HYBRID 15 W R-XXMA-X IEC, UL, EN, CSA, CE 70 °C -10 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED TDK CORP unknown PACKAGE
ZWS15B-5
TDK Corporation
Check for Price Yes Not Recommended 100 V 5 V 265 V 85 V 4.5 V 5.5 V 3 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 78 % 0.001 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.04242 Vrms HYBRID 15 W R-XXMA-X IEC, UL, EN, CSA, CE 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 50 mm 87.5 mm TDK CORP compliant PACKAGE
ZWS15B-5/CO2
TDK Corporation
Check for Price Not Recommended 100 V 5 V 265 V 85 V 4.5 V 5.5 V 3 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 78 % 0.001 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.04242 Vrms HYBRID 15 W R-XXMA-X IEC, UL, EN, CSA, CE 70 °C -10 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED TDK CORP unknown PACKAGE
ZWS15B-5/L
TDK Corporation
Check for Price Not Recommended 100 V 5 V 265 V 85 V 4.5 V 5.5 V 3 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 78 % 0.001 % 0.8 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.04242 Vrms HYBRID 15 W R-XXMA-X IEC, UL, EN, CSA, CE 70 °C -10 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED TDK CORP unknown PACKAGE