Filter Your Search
1 - 2 of 2 results
|
ZSR520CL
Zetex / Diodes Inc
|
Check for Price Buy | Yes | Transferred | 20 V | 7.2 V | 5.2 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.41 V | 4.99 V | BIPOLAR | O-XBCY-W3 | e3 | Not Qualified | 125 °C | -55 °C | 260 | 10 | 3 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
![]() |
ZSR520CL
Diodes Incorporated
|
Check for Price Buy | Obsolete | 20 V | 7.2 V | 5.2 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.41 V | 4.99 V | BIPOLAR | 4 % | O-XBCY-W3 | Not Qualified | 125 °C | -55 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | DIODES INC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 |