Parametric results for: zmd30 under Zener Diodes

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: zmd30
Select parts from the table below to compare.
Compare
Compare
ZMD30
Diotec Semiconductor AG
$0.0505 Yes Active 5 mA 1 W 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 5 % Not Qualified O-PELF-R2 e1 DO-213AA 1 175 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
ZMD30010AF
Integrated Device Technology Inc
Check for Price No Transferred INTEGRATED DEVICE TECHNOLOGY INC SOP, compliant EAR99 8542.39.00.01
ZMD30010
Integrated Device Technology Inc
Check for Price Transferred INTEGRATED DEVICE TECHNOLOGY INC , compliant
ZMD30010
ZMDI
Check for Price Transferred ZENTRUM MIKROELEKTRONIK DRESDEN AG , compliant
ZMD30011AAG1-R
ZMDI
Check for Price Obsolete YES CMOS 1 Not Qualified R-PDSO-G8 125 °C -40 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL ZENTRUM MIKROELEKTRONIK DRESDEN AG SOIC SOP, 8 unknown EAR99 8542.39.00.01 NO 1 SCHMITT TRIGGER LINE TRANSCEIVER GENERAL PURPOSE 4.9 mm SOP SOP8,.25 6 µs 1 1.95 mm 18 V 6.5 V 12 V AUTOMOTIVE 3.9 mm
ZMD30011BAG1-R
ZMDI
Check for Price Obsolete YES CMOS 1 Not Qualified R-XDSO-G8 125 °C -40 °C 8 UNSPECIFIED RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL ZENTRUM MIKROELEKTRONIK DRESDEN AG SOIC SOP, 8 unknown EAR99 8542.39.00.01 NO 1 SCHMITT TRIGGER LINE TRANSCEIVER GENERAL PURPOSE 4.9 mm SOP SOP8,.25 6 ns 1 1.95 mm 18 V 6.5 V 12 V AUTOMOTIVE 3.9 mm
ZMD30
EIC Semiconductor Inc
Check for Price Yes Yes Active NOT SPECIFIED NOT SPECIFIED EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
ZMD30B
Diotec Semiconductor AG
Check for Price Yes Active 5 mA 1 W 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified O-PELF-R2 e1 DO-213AA 1 175 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AA ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
ZMD30010AF
ZMDI
Check for Price No No Transferred ZENTRUM MIKROELEKTRONIK DRESDEN AG SOIC SOP, 8 compliant EAR99 8542.39.00.01
ZMD30
SEMIKRON
Check for Price Yes Yes Obsolete 5 mA 1 W 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 35 Ω 5 % Not Qualified O-PELF-R2 e2 DO-213AA 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN SILVER WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AA PLASTIC, MINIMELF-2 2 compliant EAR99 8541.10.00.50