Parametric results for: zm4732a under Zener Diodes

Filter Your Search

1 - 10 of 36 results

|
-
Manufacturer Part Number: zm4732a
Select parts from the table below to compare.
Compare
Compare
ZM4732A-GS08
Vishay Intertechnologies
$0.0335 Yes Active 53 mA 1 W 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 5 % O-LELF-R2 e2 AEC-Q101 DO-213AB 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn97.5Ag2.5) WRAP AROUND END VISHAY INTERTECHNOLOGY INC DO-41 2 compliant EAR99 8541.10.00.50 Vishay
ZM4732A
EIC Semiconductor Inc
Check for Price Yes Yes Active 53 mA 10 µA 1 W 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 500 Ω 1 V 5 % O-LELF-R2 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END EIC SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 MELF-2
ZM4732A
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete 53 mA 1 W 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified O-LELF-R2 NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SANGDEST MICROELECTRONICS (NANJING) CO LTD compliant MELF-2
TCZM4732AR13
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Yes Active 53 mA 1 W 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 5 % Not Qualified O-LELF-R2 e3 DO-213AB 175 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END TAK CHEONG ELECTRONICS HOLDINGS CO LTD DO-213AB 2 compliant EAR99 8541.10.00.50 HERMETIC SEALED, GLASS, LL-41, MELF-2
TCZM4732A
Tak Cheong Electronics (Holdings) Co Ltd
Check for Price Yes Yes Active 53 mA 1 W 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 5 % Not Qualified O-LELF-R2 e3 DO-213AB 175 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END TAK CHEONG ELECTRONICS HOLDINGS CO LTD DO-213AB 2 compliant EAR99 8541.10.00.50 O-LELF-R2
ZM4732AL0G
Taiwan Semiconductor
Check for Price Yes Active 53 mA 1 W 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 MELF-2
ZM4732A
SynSemi Inc
Check for Price Contact Manufacturer 53 mA 1 W 4.7 V ZENER DIODE SINGLE YES 1 8 Ω 5 % 200 °C SYNSEMI INC unknown EAR99 8541.10.00.50
ZM4732A-XX-T70
Taitron Components Inc
Check for Price Yes Active ZENER DIODE NOT SPECIFIED NOT SPECIFIED TAITRON COMPONENTS INC unknown EAR99 8541.10.00.50
ZM4732A-T3
Sensitron Semiconductors
Check for Price No No Transferred 53 mA 1 W 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 5 % Not Qualified O-LELF-R2 1 150 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SENSITRON SEMICONDUCTOR MELF 2 compliant EAR99 8541.10.00.50 O-LELF-R2
ZM4732AL0
Taiwan Semiconductor
Check for Price Yes Active 53 mA 1 W 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50 MELF-2