Filter Your Search
1 - 3 of 3 results
![]() |
ZLP32300P2032G
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8 MHz | 16 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 20 | unknown | 8542.31.00.01 | ||||||||||
|
ZLP32300P2032G
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 32768 | 256 | Z8 | 8 MHz | 16 | NO | CMOS | NO | NO | NO | NO | UVPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.905 mm | IXYS CORP | compliant | 8542.31.00.01 | ||||||||||||||
![]() |
ZLP32300P2032G
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 32768 | 256 | Z8 | 8 MHz | 16 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 25.905 mm | ZILOG INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.31.00.01 |