Filter Your Search
1 - 3 of 3 results
![]() |
Z8FMC04100QKSG
IXYS Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 512 | Z8 | 20 MHz | 17 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e3 | 70 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | IXYS CORP | QFN | GREEN, QFN-32 | 32 | compliant | 8542.31.00.01 | |||
|
Z8FMC04100QKSG
Littelfuse Inc
|
Check for Price Buy | Yes | Active | 8 | 20 MHz | 4096 | 512 | Z8 | 20 MHz | 17 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e3 | 70 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | LITTELFUSE INC | GREEN, QFN-32 | compliant | LITTELFUSE | ||||||
![]() |
Z8FMC04100QKSG
Zilog Inc
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 512 | Z8 | 20 MHz | 17 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e3 | 70 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ZILOG INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | unknown | 8542.31.00.01 |