Parametric results for: z8f0813pb005eg under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: z8f0813pb005eg
Select parts from the table below to compare.
Compare
Compare
Z8F0813PB005EG
IXYS Corporation
Check for Price Buy Yes Transferred 8 20 MHz 8192 1024 Z8 20 MHz 6 NO 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.62 mm 7.62 mm 9.4 mm IXYS CORP DIP GREEN, PLASTIC, DIP-8 8 compliant 8542.31.00.01
Z8F0813PB005EG
Zilog Inc
Check for Price Buy Transferred 8 20 MHz 8192 1024 Z8 20 MHz 6 NO 3 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 105 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.62 mm 7.62 mm 9.4 mm ZILOG INC DIP DIP, DIP8,.3 8 unknown 8542.31.00.01