Parametric results for: z51f6412atx under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: z51f6412atx
Select parts from the table below to compare.
Compare
Compare
Z51F6412ATX
IXYS Corporation
Check for Price Buy Yes Transferred 8 16 MHz 10 MHz 66 YES 5 V MICROCONTROLLER CMOS ALSO OPREATES 2 V AT 10 MHZ NO NO YES YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G80 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm IXYS CORP QFP LEAD FREE, MS-026BDD, LQFP-80 80 compliant 8542.31.00.01
Z51F6412ATX
Zilog Inc
Check for Price Buy Transferred 8 16 MHz 10 MHz 66 YES 5 V MICROCONTROLLER CMOS ALSO OPREATES 2 V AT 10 MHZ NO NO YES YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G80 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm ZILOG INC QFP LFQFP, 80 unknown 8542.31.00.01