Parametric results for: yb215cwcpw01-6b-jb under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: yb215cwcpw016bjb
Select parts from the table below to compare.
Compare
Compare
YB215CWCPW01-6B-JB
NKK Switches
$50.5850 Buy Yes Yes Active 3 A 30 V 100000 Cycle(s) 0.05 mΩ SPDT MOMENTARY SILVER PUSHBUTTON SWITCH PUSHBUTTON STANDARD: UL 3A@250VAC 3A@30VDC 3 A ON-(ON) 250 V 1000VAC V 200 MΩ 1.5 N e3 -25 °C 50 °C PANEL MOUNT 3 mm M16P1 SILVER BREAK-BEFORE-MAKE GLASS FILLED POLYAMIDE WHITE LED GLASS FILLED POLYAMIDE EPOXY TERMINAL SEALED; IP65 NO TIN PHOSPHOR BRONZE QUICK CONNECT/SOLDER 24.5 mm 18 mm 0.288 inch 0.288 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.31 NKK Switches