Parametric results for: yb16nkw01-5c-jc under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: yb16nkw015cjc
Select parts from the table below to compare.
Compare
Compare
YB16NKW01-5C-JC
NKK Switches
$27.4868 Buy Yes Yes Active 3 A 30 V 100000 Cycle(s) 0.05 mΩ SPDT ALTERNATE GOLD PUSHBUTTON SWITCH PUSHBUTTON STANDARDS: CSA; UL 3A@250VAC 3A@30VDC 3 A ON-ON 250 V 1000VAC V 200 MΩ 1.47 N e3 -25 °C 50 °C PANEL MOUNT 3 mm BLACK SILVER ALLOY SILVER BREAK-BEFORE-MAKE GLASS FILLED POLYAMIDE RED LED GLASS FILLED POLYAMIDE EPOXY TERMINAL SEALED NO TIN PHOSPHOR BRONZE QUICK CONNECT 0.327 inch 17 mm 15 mm 0.288 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.33