Parametric results for: yb15wskw01-5c-jc under Pushbutton Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: yb15wskw015cjc
Select parts from the table below to compare.
Compare
Compare
YB15WSKW01-5C-JC
NKK Switches
$31.9919 Yes Yes Active 3 A 30 V 100000 Cycle(s) 0.05 mΩ SPDT MOMENTARY GOLD PUSHBUTTON SWITCH PUSHBUTTON STANDARDS: CSA; UL 3A@250VAC 3A@30VDC 3 A ON-(ON) 250 V 1000VAC V 200 MΩ 1.67 N e3 -25 °C 50 °C PANEL MOUNT 3 mm BLACK 0.63 inch M16P1 SILVER ALLOY SILVER BREAK-BEFORE-MAKE GLASS FILLED POLYAMIDE RED LED GLASS FILLED POLYAMIDE EPOXY TERMINAL SEALED; IP65 NO TIN PHOSPHOR BRONZE QUICK CONNECT 0.327 inch 17 mm 15 mm 0.37 inch 0.288 inch NKK SWITCHES CO LTD not_compliant EAR99 8536.50.90.31 NKK Switches