Filter Your Search
1 - 1 of 1 results
![]() |
YB15RKG03-5C12-JB
NKK Switches
|
Check for Price | Yes | Yes | Active | 14 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD | PUSHBUTTON SWITCH | PUSHBUTTON | STANDARDS: CSA; UL | 0.014A@28VAC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 1000VAC V | 200 MΩ | 1.47 N | e3 | -25 °C | 50 °C | THROUGH HOLE-STRAIGHT | 3 mm | BLACK | 0.63 inch | M16P1 | BRASS | GOLD | BREAK-BEFORE-MAKE | GLASS FILLED POLYAMIDE | RED LED | GLASS FILLED POLYAMIDE | 5 | EPOXY TERMINAL SEALED | NO | TIN | PHOSPHOR BRONZE | SOLDER | 0.327 inch | 17 mm | 15 mm | 0.37 inch | 0.173 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.31 |