Parametric results for: xpc8240lvv200e under Microprocessors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: xpc8240lvv200e
Select parts from the table below to compare.
Compare
Compare
XPC8240LVV200E
Motorola Semiconductor Products
Check for Price Buy No Transferred 32 200 MHz 32 32 66 MHz YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.625 V 2.375 V S-PBGA-B352 Not Qualified e0 352 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 1.65 mm 35 mm 35 mm MOTOROLA INC 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, TBGA-352 unknown 3A991.A.2 8542.31.00.01
XPC8240LVV200E
Rochester Electronics LLC
Check for Price Buy No Yes Active 32 200 MHz 32 32 66 MHz YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.625 V 2.375 V S-PBGA-B352 COMMERCIAL e1 3 245 30 352 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.65 mm 35 mm 35 mm ROCHESTER ELECTRONICS LLC 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, TBGA-352 unknown BGA 352
XPC8240LVV200E
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 32 200 MHz 32 32 66 MHz YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.625 V 2.375 V S-PBGA-B352 Not Qualified e1 3 245 30 352 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1.27 mm BOTTOM 1.65 mm 35 mm 35 mm FREESCALE SEMICONDUCTOR INC 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, TBGA-352 not_compliant 3A991 8542.31.00.01 BGA 352
XPC8240LVV200E
NXP Semiconductors
Check for Price Buy Obsolete 32 200 MHz 64 32 66 MHz YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2 8 2.625 V 2.375 V S-PBGA-B352 105 °C 352 PLASTIC/EPOXY LBGA BGA352,26X26,50 SQUARE GRID ARRAY, LOW PROFILE BALL 1.27 mm BOTTOM 1.65 mm 35 mm 35 mm NXP SEMICONDUCTORS TBGA-352 unknown 8542.31.00.01
KXPC8240LVV200E
Freescale Semiconductor
Check for Price Buy Yes Obsolete 32 200 MHz YES 2.5 V MICROPROCESSOR, RISC CMOS S-PBGA-B352 Not Qualified e1 3 245 30 352 PLASTIC/EPOXY BGA BGA352,26X26,50 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1.27 mm BOTTOM FREESCALE SEMICONDUCTOR INC not_compliant
XPC8240LVV200E
Motorola Mobility LLC
Check for Price Buy Transferred 32 200 MHz 32 32 66 MHz YES 2.5 V MICROPROCESSOR, RISC CMOS YES FLOATING POINT YES YES 2.625 V 2.375 V S-PBGA-B352 Not Qualified e0 352 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 1.65 mm 35 mm 35 mm MOTOROLA INC LBGA, unknown 3A991.A.2 8542.31.00.01 BGA 352