Parametric results for: xczu5eg-l2sfvc784e under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xczu5egl2sfvc784e
Select parts from the table below to compare.
Compare
Compare
XCZU5EG-L2SFVC784E
AMD Xilinx
Check for Price Yes Transferred YES 720 mV PROGRAMMABLE SoC CMOS ALSO AVAILABLE WITH 0.85V NOMINAL SUPPLY 742 mV 698 mV OTHER S-PBGA-B784 e1 4 110 °C 250 30 784 PLASTIC/EPOXY BGA BGA784,28X28,32 SQUARE GRID ARRAY TIN SILVER COPPER BALL 800 µm BOTTOM 3.32 mm 23 mm 23 mm XILINX INC compliant 5A002.A.4 8542.39.00.01
XCZU5EG-L2SFVC784E
AMD
Check for Price Yes Active YES 720 mV PROGRAMMABLE SoC CMOS ALSO AVAILABLE WITH 0.85V NOMINAL SUPPLY 742 mV 698 mV OTHER S-PBGA-B784 e1 4 110 °C 250 30 784 PLASTIC/EPOXY BGA BGA784,28X28,32 SQUARE GRID ARRAY TIN SILVER COPPER BALL 800 µm BOTTOM 3.32 mm 23 mm 23 mm ADVANCED MICRO DEVICES INC compliant AMD