Filter Your Search
1 - 2 of 2 results
|
XCVU5P-1FLVB2104I
AMD
|
Check for Price Buy | Yes | Active | 850 mV | 832 | 832 | 1313763 | 75072 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 75072 CLBS | 876 mV | 825 mV | S-PBGA-B2104 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 2104 | PLASTIC/EPOXY | BGA | BGA2104,46X46,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 47.5 mm | 47.5 mm | 4.11 mm | ADVANCED MICRO DEVICES INC | BGA-2104 | compliant | AMD | |||||
|
XCVU5P-1FLVB2104I
AMD Xilinx
|
Check for Price Buy | Yes | Transferred | 850 mV | 832 | 832 | 1313763 | 75072 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 75072 CLBS | 876 mV | 825 mV | S-PBGA-B2104 | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 2104 | PLASTIC/EPOXY | BGA | BGA2104,46X46,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 47.5 mm | 47.5 mm | 4.11 mm | XILINX INC | compliant | 3A001.A.7.B | 8542.39.00.01 | 2016-06-03 |