Filter Your Search
1 - 2 of 2 results
![]() |
XCR3064XL-7VQG44C
AMD Xilinx
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 119 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | LEAD FREE, VQFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | |||||
|
XCR3064XL-7VQG44C
AMD
|
Check for Price | Yes | Obsolete | 3.3 V | 7.5 ns | 36 | 36 | 64 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 119 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | ADVANCED MICRO DEVICES INC | LEAD FREE, VQFP-44 | compliant | AMD |