Parametric results for: xc9236g1mc4r-g under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9236g1mc4rg
Select parts from the table below to compare.
Compare
Compare
XC9236G1MC4R-G
Torex Semiconductor LTD
Check for Price Buy Yes Active 5 V 1.95 V 6 V 1.8 V 1.911 V 1.989 V 600 mA YES BUCK 1.38 MHz PFM CONTROL ALSO POSSIBLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-N6 1 85 °C -40 °C 260 10 6 PLASTIC/EPOXY HVSON SOLCC6,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL SILVER GOLD NO LEAD 550 µm DUAL 1.8 mm 2 mm 400 µm TOREX SEMICONDUCTOR LTD , compliant EAR99 8542.39.00.01