Parametric results for: xc9236b29c0r-g under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9236b29c0rg
Select parts from the table below to compare.
Compare
Compare
XC9236B29C0R-G
Torex Semiconductor LTD
Check for Price Buy Yes Active 5 V 2.9 V 6 V 2 V 600 mA YES BUCK 1.38 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PBGA-B5 e1 Not Qualified 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY FBGA BGA5,3X3,17/10 SQUARE GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 254 µm BOTTOM 1.06 mm 1.26 mm 400 µm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01