Parametric results for: xc7s25-2ftgb196i under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc7s252ftgb196i
Select parts from the table below to compare.
Compare
Compare
XC7S25-2FTGB196I
AMD Xilinx
Check for Price Buy Yes Transferred 1 V 150 150 23360 1825 1.05 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 1825 CLBS 1.286 GHz 1.05 V 950 mV S-PBGA-B196 e3 100 °C -40 °C 196 PLASTIC/EPOXY LFBGA BGA196,14X14,40 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES MATTE TIN BALL 1 mm BOTTOM 15 mm 15 mm 1.55 mm XILINX INC CSBGA-196 compliant EAR99 8542.39.00.01
XC7S25-2FTGB196I
AMD
Check for Price Buy Yes Active 1 V 150 150 23360 1825 1.05 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 1825 CLBS 1.286 GHz 1.05 V 950 mV S-PBGA-B196 e3 100 °C -40 °C 196 PLASTIC/EPOXY LFBGA BGA196,14X14,40 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES MATTE TIN BALL 1 mm BOTTOM 15 mm 15 mm 1.55 mm ADVANCED MICRO DEVICES INC CSBGA-196 compliant AMD