Parametric results for: xc7k325t-2fbg900c under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: xc7k325t2fbg900c
Select parts from the table below to compare.
Compare
Compare
XC7K325T-2FBG900C
AMD
$1,954.0463 Yes Active 1 V 500 500 326080 25475 250 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 25475 CLBS 1.818 GHz 1.03 V 970 mV S-PBGA-B900 Not Qualified e1 4 85 °C 245 30 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.54 mm ADVANCED MICRO DEVICES INC BGA-900 compliant AMD
XC7K325T-2FBG900C
AMD Xilinx
Check for Price Yes Yes Transferred 1 V 500 500 326080 25475 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 25475 CLBS 1.818 GHz 1.03 V 970 mV S-PBGA-B900 Not Qualified e1 4 85 °C 245 30 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.54 mm XILINX INC compliant BGA 900 3A991.D 8542.39.00.01